5kohm Through Hole Resistors:

54 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97M6277

RoHS

Each
1+
$1.220
10+
$1.170
25+
$1.080
50+
$0.999
100+
$0.926
More Pricing...
Total:$1.22
Min: 1 / Mult: 1
5kohm
MCMF Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.5mm
3.5mm
-
-
-
-
59C1998

Date/Lot Code

Each
1+
$3.880
10+
$3.630
25+
$3.440
50+
$3.280
100+
$3.080
More Pricing...
Total:$3.88
Min: 1 / Mult: 1
5kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
-
63M1031

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$1.440
25+
$1.390
50+
$1.340
100+
$1.290
More Pricing...
Total:$2.14
Min: 1 / Mult: 1
5kohm
CW Series
5W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
250°C
-
41K9255

RoHS

Date/Lot Code

Each
1+
$4.220
10+
$2.470
25+
$2.360
50+
$2.250
100+
$1.820
More Pricing...
Total:$4.22
Min: 1 / Mult: 1
5kohm
RS Series
3W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
01H0203

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.470
10+
$0.969
25+
$0.832
50+
$0.746
100+
$0.673
More Pricing...
Total:$1.47
Min: 1 / Mult: 1
5kohm
AC Series
5W
± 5%
Axial Leaded
158V
Wirewound
+140, -80ppm/°C
High Power
7.5mm
18mm
-
-55°C
250°C
-
97M9506

RoHS

Each
1+
$1.200
10+
$1.160
25+
$1.060
50+
$0.986
100+
$0.914
More Pricing...
Total:$1.20
Min: 1 / Mult: 1
5kohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
-
-
37K9578

RoHS

Date/Lot Code

Each
1+
$6.270
10+
$4.090
25+
$3.730
50+
$3.360
100+
$3.000
More Pricing...
Total:$6.27
Min: 1 / Mult: 1
5kohm
BPC Series
5W
± 5%
Radial Leaded
500V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
125°C
-
68P8706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
10+
$0.949
25+
$0.748
50+
$0.689
100+
$0.629
More Pricing...
Total:$1.56
Min: 1 / Mult: 1
5kohm
CMF Series
500mW
± 0.1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
39T1684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$40.960
10+
$37.780
25+
$36.220
50+
$34.910
100+
$33.740
Total:$40.96
Min: 1 / Mult: 1
5kohm
Z201 Series
600mW
± 0.005%
Radial Leaded
300V
Metal Foil
± 0.8ppm/°C
Ultra Precision
-
7.62mm
2.67mm
-
-
-
34M7618

RoHS

Date/Lot Code

Each
1+
$4.500
10+
$3.470
25+
$3.350
50+
$3.110
100+
$2.890
More Pricing...
Total:$4.50
Min: 1 / Mult: 1
5kohm
MPC Series
5W
± 5%
Radial Leaded
300V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
155°C
-
34R5469

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each
1+
$10.910
Total:$10.91
Min: 1 / Mult: 1
5kohm
UPW Series
250mW
± 0.1%
Axial Leaded
300V
Wirewound
± 5ppm/°C
Ultra Precision
4.75mm
9.53mm
-
-55°C
145°C
-
83T5234

RoHS

Date/Lot Code

Each
1+
$11.170
10+
$10.590
25+
$9.850
50+
$8.630
100+
$8.040
More Pricing...
Total:$11.17
Min: 1 / Mult: 1
5kohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
Thick Film
-20ppm/°C to +50ppm/°C
Power
-
10.41mm
3.18mm
-55°C
150°C
-
48W1082

Date/Lot Code

Each
1+
$33.770
5+
$29.470
10+
$25.160
25+
$23.920
50+
$22.980
Total:$33.77
Min: 1 / Mult: 1
5kohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 3.5ppm/°C
High Precision
-
7.62mm
2.67mm
-
-
-
98K1203

RoHS

Date/Lot Code

Each
1+
$26.030
5+
$21.920
10+
$21.250
25+
$20.420
50+
$19.800
More Pricing...
Total:$26.03
Min: 1 / Mult: 1
5kohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-55°C
125°C
-
96Y7810

RoHS

Date/Lot Code

Each
1+
$15.310
10+
$9.570
25+
$9.500
50+
$9.430
100+
$8.850
More Pricing...
Total:$15.31
Min: 1 / Mult: 1
5kohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
-
5.6mm
2.2mm
-25°C
155°C
-
63M2693

RoHS

Date/Lot Code

Each
1+
$1.630
10+
$0.940
25+
$0.748
50+
$0.655
100+
$0.561
More Pricing...
Total:$1.63
Min: 1 / Mult: 1
5kohm
CMF Series
500mW
± 0.1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-55°C
175°C
-
73C0462

Date/Lot Code

Each
1+
$3.880
10+
$3.630
25+
$3.440
50+
$3.280
100+
$3.080
More Pricing...
Total:$3.88
Min: 1 / Mult: 1
5kohm
RN Series
125mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
41K9056

RoHS

Date/Lot Code

Each
1+
$17.510
10+
$11.610
25+
$10.830
50+
$10.020
100+
$9.260
More Pricing...
Total:$17.51
Min: 1 / Mult: 1
5kohm
PTF Series
125mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
-
64K8631

RoHS

Date/Lot Code

Each
1+
$4.310
10+
$2.810
25+
$2.060
50+
$1.980
100+
$1.880
More Pricing...
Total:$4.31
Min: 1 / Mult: 1
5kohm
Ohmicone 40 Series
10W
± 5%
Axial Leaded
1kV
Ceramic
± 20ppm/°C
High Power
10.3mm
48.3mm
-
-55°C
275°C
-
18AM6803

RoHS

Date/Lot Code

Each
1+
$4.970
10+
$3.200
25+
$3.060
50+
$2.930
100+
$2.790
More Pricing...
Total:$4.97
Min: 1 / Mult: 1
5kohm
RS Series
5W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
7.92mm
25.4mm
-
-65°C
250°C
MIL-PRF-26
72AK6743

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.900
10+
$1.290
25+
$1.010
50+
$0.959
100+
$0.905
More Pricing...
Total:$1.90
Min: 1 / Mult: 1
5kohm
MBB Series
400mW
± 0.1%
Axial Leaded
350V
Metal Film
± 25ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
125°C
-
68P8704

RoHS

Date/Lot Code

Each
1+
$2.010
10+
$1.260
25+
$1.050
50+
$0.965
100+
$0.880
More Pricing...
Total:$2.01
Min: 1 / Mult: 1
5kohm
CMF55 Series
600mW
± 0.1%
Axial Leaded
350V
Metal Film
± 25ppm/°C
Precision
2.5mm
6.5mm
-
-55°C
155°C
-
33M7540

RoHS

Date/Lot Code

Each
1+
$0.000
Total:$0.00
Min: 1 / Mult: 1
5kohm
100 Series
3W
± 1%
Axial Leaded
140V
Ceramic
± 20ppm/°C
Precision
4.78mm
12.7mm
-
-65°C
-
-
52P4229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.590
Total:$1,590.00
Min: 1000 / Mult: 1000
5kohm
RS Series
3W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
350°C
-
19C8038
Each
100+
$12.040
500+
$10.960
1000+
$9.670
2500+
$8.990
Total:$1,204.00
Min: 100 / Mult: 100
5kohm
PTF Series
125mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
-
1-25 of 54 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK