51kohm Through Hole Resistors:

32 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
59K8640

RoHS

Each
1+
$0.325
10+
$0.229
100+
$0.158
500+
$0.112
1000+
$0.098
More Pricing...
Total:$0.32
Min: 1 / Mult: 1
51kohm
MCMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-
-
97K4901

RoHS

Date/Lot Code

Each
10+
$0.240
25+
$0.202
50+
$0.162
100+
$0.138
500+
$0.118
More Pricing...
Total:$2.40
Min: 10 / Mult: 10
51kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
97K5869

RoHS

Date/Lot Code

Each
10+
$0.144
25+
$0.110
50+
$0.104
100+
$0.098
500+
$0.078
More Pricing...
Total:$1.44
Min: 10 / Mult: 10
51kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
53M5309

RoHS

Date/Lot Code

Each
1+
$0.608
10+
$0.396
25+
$0.295
50+
$0.281
100+
$0.268
More Pricing...
Total:$0.61
Min: 1 / Mult: 1
51kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
95W7980

RoHS

Date/Lot Code

Each
10+
$0.030
25+
$0.027
100+
$0.026
500+
$0.024
1000+
$0.022
More Pricing...
Total:$0.30
Min: 10 / Mult: 10
51kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
95W7775

RoHS

Date/Lot Code

Each
1+
$0.030
Total:$0.30
Min: 10 / Mult: 10
51kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
84AH5135

RoHS

Date/Lot Code

Each
10+
$0.050
25+
$0.045
50+
$0.042
100+
$0.040
500+
$0.037
More Pricing...
Total:$0.50
Min: 10 / Mult: 10
51kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
-
38K5361

RoHS

Date/Lot Code

Each
1+
$0.218
10+
$0.186
25+
$0.135
50+
$0.098
100+
$0.074
More Pricing...
Total:$0.22
Min: 1 / Mult: 1
51kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
88AH6974

RoHS

Date/Lot Code

Each
1+
$0.371
10+
$0.242
25+
$0.187
50+
$0.178
100+
$0.168
More Pricing...
Total:$0.37
Min: 1 / Mult: 1
51kohm
MOS Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
6mm
15.5mm
-55°C
200°C
-
49AK5008

RoHS

Date/Lot Code

Each
1+
$0.103
10+
$0.035
25+
$0.026
50+
$0.025
100+
$0.023
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
51kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK7225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
25+
$0.029
50+
$0.027
100+
$0.025
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
51kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5423

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.103
Total:$0.10
Min: 1 / Mult: 1
51kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
97AC2024

RoHS

Each
1+
$1.640
10+
$1.060
25+
$0.947
50+
$0.915
100+
$0.886
More Pricing...
Total:$1.64
Min: 1 / Mult: 1
51kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
96AC9563

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.824
Total:$0.82
Min: 1 / Mult: 1
51kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
59K8678

RoHS

Each
1+
$0.190
50+
$0.161
100+
$0.118
500+
$0.085
1000+
$0.073
More Pricing...
Total:$0.19
Min: 1 / Mult: 1
51kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
53M5174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.247
25+
$0.118
50+
$0.109
100+
$0.099
Total:$0.25
Min: 1 / Mult: 1
51kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
38K5491

RoHS

Date/Lot Code

Each
1+
$0.187
10+
$0.159
25+
$0.116
50+
$0.084
100+
$0.063
More Pricing...
Total:$0.19
Min: 1 / Mult: 1
51kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
21R9810

RoHS

Date/Lot Code

Each
1+
$0.165
10+
$0.147
25+
$0.129
100+
$0.118
500+
$0.109
More Pricing...
Total:$0.16
Min: 1 / Mult: 1
51kohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-55°C
155°C
-
97AC1800

RoHS

Date/Lot Code

Each
1+
$1.010
Total:$1.01
Min: 1 / Mult: 1
51kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
97AC1801

RoHS

Date/Lot Code

Each
1+
$2.510
10+
$1.680
25+
$1.300
50+
$1.250
100+
$1.180
More Pricing...
Total:$2.51
Min: 1 / Mult: 1
51kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
20AM0857

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.870
10+
$0.898
100+
$0.524
1000+
$0.337
Total:$1.87
Min: 1 / Mult: 1
51kohm
-
500mW
± 10%
Axial Leaded
350V
Carbon Composition
-
General Purpose
3.6mm
9.5mm
-
-
-
45X4730

RoHS

Date/Lot Code

Each
10+
$0.083
25+
$0.047
50+
$0.031
Total:$0.83
Min: 10 / Mult: 10
51kohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
84R1631

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.083
10000+
$0.072
20000+
$0.061
30000+
$0.050
Total:$415.00
Min: 5000 / Mult: 5000
51kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-
AEC-Q200
51C5085
Each
100+
$0.449
500+
$0.409
1000+
$0.361
2500+
$0.336
Total:$44.90
Min: 100 / Mult: 100
51kohm
RLR Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-65°C
150°C
-
50C4614
Each
100+
$0.901
500+
$0.820
1000+
$0.724
2500+
$0.673
Total:$90.10
Min: 100 / Mult: 100
51kohm
RLR Series
125mW
± 2%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK