5.1kohm Through Hole Resistors:

53 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K5360

RoHS

Date/Lot Code

Each
1+
$0.011
10+
$0.011
25+
$0.011
50+
$0.011
100+
$0.011
More Pricing...
Min: 1 / Mult: 1
5.1kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
-
58K3867

RoHS

Each
1+
$0.007
50+
$0.007
100+
$0.007
500+
$0.007
1000+
$0.007
More Pricing...
Min: 1 / Mult: 1
5.1kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
59K8387

RoHS

Each
1+
$0.107
10+
$0.058
100+
$0.036
1000+
$0.020
Min: 1 / Mult: 1
5.1kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
94C5142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.011
25+
$0.011
50+
$0.011
100+
$0.011
250+
$0.011
More Pricing...
Min: 1 / Mult: 1
5.1kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
78R4914

RoHS

Date/Lot Code

Each
1+
$0.033
10+
$0.033
25+
$0.033
50+
$0.033
100+
$0.033
More Pricing...
Min: 1 / Mult: 1
5.1kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
25AJ2375

RoHS

Date/Lot Code

Each
1+
$0.019
250+
$0.015
500+
$0.013
1000+
$0.012
5000+
$0.011
Min: 10 / Mult: 10
5.1kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
95W7773

RoHS

Date/Lot Code

Each
10+
$0.034
25+
$0.030
100+
$0.027
500+
$0.025
1000+
$0.018
More Pricing...
Min: 10 / Mult: 10
5.1kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
84AH6261

RoHS

Date/Lot Code

Each
10+
$0.081
25+
$0.066
50+
$0.064
100+
$0.062
500+
$0.056
More Pricing...
Min: 10 / Mult: 10
5.1kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
95W7975

RoHS

Date/Lot Code

Each
10+
$0.033
25+
$0.029
100+
$0.025
500+
$0.023
1000+
$0.020
More Pricing...
Min: 10 / Mult: 10
5.1kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
94C3803

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.181
Min: 1 / Mult: 1
5.1kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
84R1630

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.023
10000+
$0.023
Min: 5000 / Mult: 5000
5.1kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-
AEC-Q200
94C2382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.019
25+
$0.019
50+
$0.019
100+
$0.019
250+
$0.019
More Pricing...
Min: 1 / Mult: 1
5.1kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
97K5852

RoHS

Date/Lot Code

Each
10+
$0.142
25+
$0.107
50+
$0.101
100+
$0.095
500+
$0.074
More Pricing...
Min: 10 / Mult: 10
5.1kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
98K3267

RoHS

Date/Lot Code

Each
1+
$3.120
10+
$1.870
25+
$1.670
50+
$1.580
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
5.1kohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
-
95W8132

RoHS

Date/Lot Code

Each
10+
$0.294
25+
$0.209
100+
$0.125
500+
$0.076
1000+
$0.065
More Pricing...
Min: 10 / Mult: 10
5.1kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-55°C
155°C
-
45X4729

RoHS

Date/Lot Code

Each
10+
$0.079
25+
$0.045
50+
$0.030
Min: 10 / Mult: 10
5.1kohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
24AJ1436

RoHS

Date/Lot Code

Each
1+
$0.005
250+
$0.005
500+
$0.005
1000+
$0.005
5000+
$0.005
Min: 10 / Mult: 10
5.1kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
84AH6796

RoHS

Date/Lot Code

Each
10+
$0.100
25+
$0.069
50+
$0.064
100+
$0.059
500+
$0.052
More Pricing...
Min: 10 / Mult: 10
5.1kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
88AH6973

RoHS

Date/Lot Code

Each
1+
$0.397
10+
$0.221
25+
$0.161
50+
$0.152
100+
$0.143
More Pricing...
Min: 1 / Mult: 1
5.1kohm
MOS Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
6mm
15.5mm
-55°C
200°C
-
84AH4983

RoHS

Date/Lot Code

Each
10+
$0.251
25+
$0.183
50+
$0.159
100+
$0.135
Min: 10 / Mult: 10
5.1kohm
CF Series
250mW
± 2%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
-
24C9282

Date/Lot Code

Each
1+
$0.033
10+
$0.033
25+
$0.033
50+
$0.033
100+
$0.033
More Pricing...
Min: 1 / Mult: 1
5.1kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
38K5490

RoHS

Date/Lot Code

Each
1+
$0.187
10+
$0.159
25+
$0.116
50+
$0.084
100+
$0.063
More Pricing...
Min: 1 / Mult: 1
5.1kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
-
49AK5153

RoHS

Date/Lot Code

Each
1+
$0.100
10+
$0.024
25+
$0.022
50+
$0.020
100+
$0.018
More Pricing...
Min: 1 / Mult: 1
5.1kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK7219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.100
25+
$0.025
50+
$0.023
Min: 1 / Mult: 1
5.1kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
29AK2027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.042
250+
$0.032
500+
$0.028
1000+
$0.026
5000+
$0.023
Min: 5 / Mult: 5
5.1kohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
-
1-25 of 53 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK