2kohm Through Hole Resistors:

163 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94C2322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.060
25+
$0.060
50+
$0.060
100+
$0.060
250+
$0.060
Min: 1 / Mult: 1
2kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
83F1376

Date/Lot Code

Each
1+
$0.580
10+
$0.353
25+
$0.290
50+
$0.259
100+
$0.228
More Pricing...
Min: 1 / Mult: 1
2kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
83H3570

Date/Lot Code

Each
1+
$4.380
10+
$2.960
25+
$2.580
50+
$2.340
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
2kohm
RLR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
58K3823

RoHS

Each
1+
$0.011
50+
$0.011
100+
$0.011
500+
$0.011
1000+
$0.011
More Pricing...
Min: 1 / Mult: 1
2kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
71M1044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.043
25+
$0.043
50+
$0.043
100+
$0.043
250+
$0.039
More Pricing...
Min: 1 / Mult: 1
2kohm
CCF55 Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
-
2.29mm
7.5mm
-
-65°C
165°C
-
58K5025

RoHS

Each
1+
$0.008
10+
$0.008
100+
$0.008
1000+
$0.008
Min: 1 / Mult: 1
2kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
99M0860

RoHS

Each
1+
$0.208
10+
$0.101
100+
$0.060
1000+
$0.039
Min: 1 / Mult: 1
2kohm
MCMF Series
2W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5.5mm
16mm
-
-
-
-
38K5307

RoHS

Date/Lot Code

Each
1+
$0.208
10+
$0.177
25+
$0.129
50+
$0.093
100+
$0.070
More Pricing...
Min: 1 / Mult: 1
2kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
16R2228

RoHS

Each
1+
$0.099
10+
$0.099
25+
$0.099
50+
$0.099
100+
$0.099
More Pricing...
Min: 1 / Mult: 1
2kohm
MCPR Series
5W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
59C1187
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.240
10+
$0.220
25+
$0.203
50+
$0.203
100+
$0.203
More Pricing...
Min: 1 / Mult: 1
2kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
-
41K9246

RoHS

Date/Lot Code

Each
1+
$1.460
10+
$1.460
25+
$1.460
50+
$1.460
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
2kohm
RS Series
3W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
79Y4562

RoHS

Date/Lot Code

Each
1+
$1.290
10+
$0.623
25+
$0.582
50+
$0.540
100+
$0.397
Min: 1 / Mult: 1
2kohm
MRA Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-55°C
155°C
-
83K8420

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$3.260
10+
$1.950
25+
$1.750
50+
$1.650
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
2kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-
-55°C
155°C
-
97M6272

RoHS

Each
1+
$0.080
10+
$0.080
25+
$0.080
50+
$0.080
100+
$0.080
More Pricing...
Min: 1 / Mult: 1
2kohm
MCMF Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 10ppm/°C
Precision
2.5mm
3.5mm
-
-
-
-
25AJ2365

RoHS

Date/Lot Code

Each
1+
$0.019
250+
$0.015
500+
$0.013
1000+
$0.012
5000+
$0.011
Min: 10 / Mult: 10
2kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
64AJ2634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.098
250+
$0.075
500+
$0.067
1000+
$0.061
5000+
$0.055
Min: 5 / Mult: 5
2kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
97M4536

RoHS

Each
1+
$0.352
10+
$0.272
25+
$0.208
50+
$0.143
100+
$0.107
More Pricing...
Min: 1 / Mult: 1
2kohm
MCMF Series
1W
± 5%
Axial Leaded
500V
Metal Film
± 200ppm/°C
Precision
5mm
12mm
-
-
-
-
83F1649

Date/Lot Code

Each
1+
$0.580
10+
$0.411
25+
$0.389
50+
$0.360
100+
$0.330
More Pricing...
Min: 1 / Mult: 1
2kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
MIL-R-10509
26R4092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.250
25+
$0.119
50+
$0.109
100+
$0.098
250+
$0.086
More Pricing...
Min: 1 / Mult: 1
2kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
55T6675

RoHS

Date/Lot Code

Each
1+
$1.160
10+
$1.120
25+
$1.030
50+
$0.952
100+
$0.882
More Pricing...
Min: 1 / Mult: 1
2kohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
-
-
84AH6187

RoHS

Date/Lot Code

Each
10+
$0.081
25+
$0.068
50+
$0.066
100+
$0.063
500+
$0.056
More Pricing...
Min: 10 / Mult: 10
2kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
13AJ4550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
10+
$0.828
Min: 1 / Mult: 1
2kohm
CMF Series
500mW
± 0.1%
Axial Leaded
250V
Metal Film
± 25ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
65K3740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.793
Min: 1 / Mult: 1
2kohm
CW Series
3W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
4.78mm
15.8mm
-
-65°C
350°C
-
21M8764

RoHS

Date/Lot Code

Each
1+
$6.150
10+
$6.150
25+
$6.150
50+
$6.150
100+
$6.150
More Pricing...
Min: 1 / Mult: 1
2kohm
Kool-Pak MP800 Series
50W
± 1%
Radial Leaded
300V
Thick Film
± 10ppm/°C
High Power
-
3.18mm
10.14mm
-
150°C
-
98K3238

RoHS

Date/Lot Code

Each
1+
$2.040
10+
$1.680
25+
$1.550
50+
$1.430
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
2kohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
1-25 of 163 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK