22kohm Through Hole Resistors:

114 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K0414

RoHS

Each
1+
$0.405
10+
$0.314
25+
$0.240
50+
$0.165
100+
$0.124
More Pricing...
Total:$0.40
Min: 1 / Mult: 1
22kohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
58K5031

RoHS

Each
1+
$0.113
10+
$0.061
100+
$0.039
1000+
$0.022
Total:$0.11
Min: 1 / Mult: 1
22kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
58K3829

RoHS

Each (Cut from Ammo Pack)
1+
$0.190
50+
$0.162
100+
$0.118
500+
$0.086
1000+
$0.073
More Pricing...
Total:$0.19
Min: 1 / Mult: 1
22kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
38K5314

RoHS

Date/Lot Code

Each
1+
$0.215
10+
$0.183
25+
$0.134
50+
$0.097
100+
$0.073
More Pricing...
Total:$0.22
Min: 1 / Mult: 1
22kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
82AH7502

RoHS

Date/Lot Code

Each
10+
$0.054
25+
$0.041
50+
$0.039
100+
$0.036
500+
$0.028
More Pricing...
Total:$0.54
Min: 10 / Mult: 10
22kohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Stability
2.4mm
6.3mm
-
-55°C
155°C
-
58K3913

RoHS

Each
1+
$0.243
50+
$0.186
100+
$0.170
500+
$0.120
1000+
$0.106
Total:$0.24
Min: 1 / Mult: 1
22kohm
MCMF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
6.8mm
-
-55°C
155°C
-
95W5962

RoHS

Date/Lot Code

Each
10+
$0.049
25+
$0.038
100+
$0.037
500+
$0.030
1000+
$0.027
More Pricing...
Total:$0.49
Min: 10 / Mult: 10
22kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
58K3751

RoHS

Each (Cut from Ammo Pack)
1+
$0.229
10+
$0.182
100+
$0.140
250+
$0.127
500+
$0.116
Total:$0.23
Min: 1 / Mult: 1
22kohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
45P3992

RoHS

Date/Lot Code

Each
1+
$0.620
10+
$0.452
25+
$0.406
50+
$0.360
100+
$0.311
More Pricing...
Total:$3.10
Min: 5 / Mult: 5
22kohm
SQM Series
5W
± 5%
Radial Leaded
350V
Metal Film
± 350ppm/°C
Flame Proof
-
12.5mm
9mm
-55°C
155°C
-
94C2334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.216
25+
$0.118
50+
$0.112
100+
$0.105
250+
$0.095
Total:$0.22
Min: 1 / Mult: 1
22kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
62X7291

RoHS

Date/Lot Code

Each
1+
$6.250
10+
$4.040
25+
$3.910
50+
$3.780
100+
$3.050
More Pricing...
Total:$6.25
Min: 1 / Mult: 1
22kohm
W20 Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-
-55°C
200°C
-
97K4958

RoHS

Date/Lot Code

Each
1+
$0.350
10+
$0.239
25+
$0.201
50+
$0.162
100+
$0.138
More Pricing...
Total:$1.75
Min: 5 / Mult: 5
22kohm
MFR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.6mm
9mm
-
-55°C
155°C
-
74M3374

RoHS

Date/Lot Code

Each
1+
$1.320
25+
$1.230
50+
$1.130
100+
$1.080
250+
$1.010
More Pricing...
Total:$1.32
Min: 1 / Mult: 1
22kohm
MOR Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
High Stability
8.5mm
32mm
-
-55°C
155°C
AEC-Q200
98K3326

RoHS

Date/Lot Code

Each
1+
$7.530
10+
$4.860
25+
$4.710
50+
$4.560
100+
$3.680
More Pricing...
Total:$7.53
Min: 1 / Mult: 1
22kohm
W20 Series
12W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-
-55°C
200°C
-
97K9173

RoHS

Date/Lot Code

Each
1+
$23.450
10+
$17.140
25+
$15.430
50+
$14.350
100+
$13.450
More Pricing...
Total:$23.45
Min: 1 / Mult: 1
22kohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-
-55°C
350°C
-
41K8919

RoHS

Date/Lot Code

Each
1+
$2.420
10+
$2.260
25+
$2.140
50+
$2.040
100+
$1.920
More Pricing...
Total:$2.42
Min: 1 / Mult: 1
22kohm
CW Series
5W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
350°C
-
94C3761

RoHS

Date/Lot Code

Each
1+
$0.608
10+
$0.396
25+
$0.294
50+
$0.281
100+
$0.268
More Pricing...
Total:$0.61
Min: 1 / Mult: 1
22kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-
-55°C
155°C
-
97K9652

RoHS

Date/Lot Code

Each
10+
$0.084
25+
$0.063
50+
$0.060
100+
$0.056
500+
$0.044
More Pricing...
Total:$0.84
Min: 10 / Mult: 10
22kohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
97K5632

RoHS

Date/Lot Code

Each
10+
$0.144
25+
$0.110
50+
$0.104
100+
$0.098
500+
$0.078
More Pricing...
Total:$1.44
Min: 10 / Mult: 10
22kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
97M4538

RoHS

Each
1+
$0.352
10+
$0.272
25+
$0.208
50+
$0.143
100+
$0.107
More Pricing...
Total:$0.35
Min: 1 / Mult: 1
22kohm
MCMF Series
1W
± 5%
Axial Leaded
500V
Metal Film
± 200ppm/°C
Precision
5mm
12mm
-
-
-
-
97K4857

RoHS

Date/Lot Code

Each
10+
$0.391
25+
$0.302
50+
$0.240
100+
$0.177
500+
$0.131
More Pricing...
Total:$3.91
Min: 10 / Mult: 10
22kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
74M3352

RoHS

Date/Lot Code

Each
1+
$0.798
10+
$0.570
25+
$0.447
50+
$0.379
100+
$0.300
More Pricing...
Total:$0.80
Min: 1 / Mult: 1
22kohm
MOR Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Stability
5.5mm
16mm
-
-55°C
155°C
-
20R8928

RoHS

Date/Lot Code

Each
1+
$0.288
10+
$0.215
25+
$0.162
100+
$0.125
500+
$0.101
More Pricing...
Total:$0.29
Min: 1 / Mult: 1
22kohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Power
5.5mm
16mm
-
-55°C
155°C
-
95W5677

RoHS

Date/Lot Code

Each
10+
$0.138
25+
$0.105
100+
$0.094
500+
$0.074
1000+
$0.059
More Pricing...
Total:$1.38
Min: 10 / Mult: 10
22kohm
CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5mm
12mm
-
-55°C
155°C
-
95W7888

RoHS

Date/Lot Code

Each
10+
$0.033
25+
$0.030
100+
$0.028
500+
$0.026
1000+
$0.024
More Pricing...
Total:$0.33
Min: 10 / Mult: 10
22kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
1-25 of 114 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK