2.4kohm Through Hole Resistors:

46 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH6206

RoHS

Date/Lot Code

Each
1+
$0.319
10+
$0.265
25+
$0.232
50+
$0.226
100+
$0.219
More Pricing...
Total:$0.32
Min: 1 / Mult: 1
2.4kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
59K8666

RoHS

Each
1+
$0.190
50+
$0.162
100+
$0.118
500+
$0.086
1000+
$0.073
More Pricing...
Total:$0.19
Min: 1 / Mult: 1
2.4kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
98K3240

RoHS

Date/Lot Code

Each
1+
$3.090
10+
$1.840
25+
$1.630
50+
$1.480
100+
$1.340
More Pricing...
Total:$3.09
Min: 1 / Mult: 1
2.4kohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
38K5188

RoHS

Date/Lot Code

Each
1+
$0.335
10+
$0.285
25+
$0.208
50+
$0.151
100+
$0.112
More Pricing...
Total:$0.34
Min: 1 / Mult: 1
2.4kohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
80K0912

RoHS

Date/Lot Code

Each
10+
$0.121
25+
$0.098
50+
$0.093
100+
$0.087
500+
$0.069
More Pricing...
Total:$1.21
Min: 10 / Mult: 10
2.4kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
38K5448

RoHS

Date/Lot Code

Each
1+
$0.197
10+
$0.167
25+
$0.122
50+
$0.089
100+
$0.067
More Pricing...
Total:$0.99
Min: 5 / Mult: 5
2.4kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
95W5852

RoHS

Date/Lot Code

Each
10+
$0.081
25+
$0.059
100+
$0.036
500+
$0.025
1000+
$0.022
More Pricing...
Total:$0.81
Min: 10 / Mult: 10
2.4kohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
-
95W5954

RoHS

Date/Lot Code

Each
10+
$0.067
25+
$0.049
100+
$0.044
500+
$0.033
1000+
$0.025
More Pricing...
Total:$0.67
Min: 10 / Mult: 10
2.4kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
95W8085

RoHS

Date/Lot Code

Each
10+
$0.276
25+
$0.204
100+
$0.111
500+
$0.076
1000+
$0.068
More Pricing...
Total:$2.76
Min: 10 / Mult: 10
2.4kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-
-55°C
155°C
-
84AH6205

RoHS

Date/Lot Code

Each
10+
$0.091
25+
$0.080
50+
$0.078
100+
$0.075
500+
$0.066
More Pricing...
Total:$0.91
Min: 10 / Mult: 10
2.4kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
45X4689

RoHS

Date/Lot Code

Each
10+
$0.083
25+
$0.047
50+
$0.032
Total:$0.83
Min: 10 / Mult: 10
2.4kohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
95W7875

RoHS

Date/Lot Code

Each
10+
$0.031
25+
$0.028
100+
$0.026
500+
$0.024
1000+
$0.022
More Pricing...
Total:$0.31
Min: 10 / Mult: 10
2.4kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
84AH6098

RoHS

Date/Lot Code

Each
1+
$0.278
10+
$0.225
25+
$0.194
50+
$0.194
100+
$0.193
More Pricing...
Total:$0.28
Min: 1 / Mult: 1
2.4kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
AEC-Q200
88AH6881

RoHS

Date/Lot Code

Each
1+
$0.309
10+
$0.197
25+
$0.147
50+
$0.139
100+
$0.131
More Pricing...
Total:$1.54
Min: 5 / Mult: 5
2.4kohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-
-55°C
200°C
-
94C3755

RoHS

Date/Lot Code

Each
1+
$0.608
10+
$0.396
25+
$0.296
50+
$0.281
100+
$0.267
More Pricing...
Total:$0.61
Min: 1 / Mult: 1
2.4kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-
-55°C
155°C
-
94C2324

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.216
25+
$0.101
50+
$0.098
100+
$0.095
250+
$0.087
More Pricing...
Total:$0.22
Min: 1 / Mult: 1
2.4kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
38K5318

RoHS

Date/Lot Code

Each
1+
$0.219
10+
$0.186
25+
$0.136
50+
$0.099
100+
$0.074
More Pricing...
Total:$0.22
Min: 1 / Mult: 1
2.4kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
29AK2001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.045
250+
$0.035
500+
$0.031
1000+
$0.028
5000+
$0.026
Total:$0.22
Min: 5 / Mult: 5
2.4kohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
-
49AK5096

RoHS

Date/Lot Code

Each
1+
$0.103
10+
$0.035
25+
$0.026
50+
$0.025
100+
$0.023
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
2.4kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
73K0203

RoHS

Date/Lot Code

Each
1+
$3.050
10+
$2.930
25+
$2.690
50+
$2.490
100+
$2.310
More Pricing...
Total:$3.05
Min: 1 / Mult: 1
2.4kohm
MCRC Series
500mW
± 5%
Axial Leaded
350V
Carbon Composition
-
General Purpose
3.6mm
9.5mm
-
-55°C
125°C
-
97AC1805

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.258
Total:$0.26
Min: 1 / Mult: 1
2.4kohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
78R4888

RoHS

Date/Lot Code

Each
1+
$0.515
10+
$0.387
25+
$0.296
50+
$0.232
100+
$0.167
More Pricing...
Total:$0.52
Min: 1 / Mult: 1
2.4kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
96AC8658

RoHS

Date/Lot Code

Each
1+
$1.110
Total:$1.11
Min: 1 / Mult: 1
2.4kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
97AC0986

RoHS

Date/Lot Code

Each
1+
$1.010
Total:$1.01
Min: 1 / Mult: 1
2.4kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
59K8356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.061
100+
$0.039
1000+
$0.022
Total:$0.11
Min: 1 / Mult: 1
2.4kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
1-25 of 46 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK