2.2kohm Through Hole Resistors:

190 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K0282

RoHS

Each
1+
$0.236
10+
$0.201
25+
$0.146
50+
$0.106
100+
$0.080
More Pricing...
Min: 1 / Mult: 1
2.2kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-
-
-
58K5030

RoHS

Each (Cut from Ammo Pack)
1+
$0.107
10+
$0.058
100+
$0.036
1000+
$0.020
Min: 1 / Mult: 1
2.2kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
63M2686

RoHS

Date/Lot Code

Each
1+
$0.228
10+
$0.228
25+
$0.228
50+
$0.228
100+
$0.209
More Pricing...
Min: 1 / Mult: 1
2.2kohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-55°C
175°C
-
94C2323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.060
25+
$0.060
50+
$0.060
100+
$0.060
250+
$0.055
More Pricing...
Min: 1 / Mult: 1
2.2kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
58K4959

RoHS

Each
1+
$0.202
50+
$0.172
100+
$0.126
500+
$0.091
1000+
$0.077
Min: 1 / Mult: 1
2.2kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
38K0352

RoHS

Each
1+
$0.144
10+
$0.123
25+
$0.090
50+
$0.065
100+
$0.049
More Pricing...
Min: 1 / Mult: 1
2.2kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
-
38K5313

RoHS

Each
1+
$0.011
10+
$0.011
25+
$0.011
50+
$0.011
100+
$0.011
More Pricing...
Min: 1 / Mult: 1
2.2kohm
-
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
59K8623

RoHS

Each
1+
$0.324
10+
$0.193
100+
$0.115
500+
$0.068
Min: 1 / Mult: 1
2.2kohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
59K8587

RoHS

Each
1+
$0.198
10+
$0.096
100+
$0.057
1000+
$0.037
Min: 1 / Mult: 1
2.2kohm
MCCFR0SJ0xxxA19 Series
2W
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
55M0350

Date/Lot Code

Each
1+
$2.170
10+
$1.990
25+
$1.990
50+
$1.990
100+
$1.830
More Pricing...
Min: 1 / Mult: 1
2.2kohm
RS Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
11.1mm
2.39mm
-
-65°C
350°C
-
58K3828

RoHS

Each
1+
$0.011
50+
$0.011
100+
$0.011
500+
$0.011
1000+
$0.011
More Pricing...
Min: 1 / Mult: 1
2.2kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
84AH8032

RoHS

Date/Lot Code

Each
1+
$0.722
10+
$0.471
25+
$0.360
50+
$0.342
100+
$0.324
More Pricing...
Min: 1 / Mult: 1
2.2kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
78R4887

RoHS

Each
1+
$0.056
10+
$0.056
25+
$0.056
50+
$0.056
100+
$0.056
More Pricing...
Min: 1 / Mult: 1
2.2kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
75M9015

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.039
10000+
$0.039
Min: 5000 / Mult: 5000
2.2kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-
-
AEC-Q200
95W5851

RoHS

Date/Lot Code

Each
10+
$0.048
25+
$0.036
100+
$0.031
500+
$0.025
1000+
$0.020
More Pricing...
Min: 10 / Mult: 10
2.2kohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
-
25AJ2366

RoHS

Date/Lot Code

Each
1+
$0.019
250+
$0.014
500+
$0.013
1000+
$0.012
5000+
$0.011
Min: 10 / Mult: 10
2.2kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
98K3162

RoHS

Date/Lot Code

Each
1+
$2.380
10+
$1.560
25+
$1.420
50+
$1.300
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
2.2kohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
95W5953

RoHS

Date/Lot Code

Each
10+
$0.065
25+
$0.048
100+
$0.043
500+
$0.032
1000+
$0.029
More Pricing...
Min: 10 / Mult: 10
2.2kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
74AJ7375

RoHS

Each
10+
$0.451
25+
$0.345
100+
$0.310
500+
$0.238
1000+
$0.212
More Pricing...
Min: 10 / Mult: 10
2.2kohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
6.5mm
17.5mm
-
-55°C
155°C
-
34R4784

RoHS

Date/Lot Code

Each
10+
$0.073
25+
$0.067
100+
$0.061
500+
$0.054
Min: 10 / Mult: 10
2.2kohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
235°C
-
34R4876

RoHS

Date/Lot Code

Each
10+
$0.214
25+
$0.181
100+
$0.144
500+
$0.113
Min: 10 / Mult: 10
2.2kohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
40M8161

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.098
10+
$0.098
25+
$0.098
50+
$0.098
100+
$0.098
More Pricing...
Min: 1 / Mult: 1
2.2kohm
CAF Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
-
23mm
11mm
-55°C
275°C
-
96Y9523

RoHS

Date/Lot Code

Each
1+
$0.270
10+
$0.158
25+
$0.127
50+
$0.120
100+
$0.113
More Pricing...
Min: 1 / Mult: 1
2.2kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
53AH7175

RoHS

Date/Lot Code

Each
1+
$17.280
10+
$14.440
25+
$13.530
50+
$12.760
100+
$12.100
More Pricing...
Min: 1 / Mult: 1
2.2kohm
MPT Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
59K8545

RoHS

Each
1+
$0.020
10+
$0.020
100+
$0.020
1000+
$0.020
Min: 1 / Mult: 1
2.2kohm
MCCFR0SJ0xxxA10 Series
1W
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
5mm
12mm
-
-55°C
155°C
-
1-25 of 190 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK