1Mohm Through Hole Resistors:

184 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K3524

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each
1+
$0.428
10+
$0.366
25+
$0.325
100+
$0.310
500+
$0.283
More Pricing...
Total:$0.43
Min: 1 / Mult: 1
1Mohm
R Series
250mW
± 0.1%
Axial Leaded
-
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
25C0076

Date/Lot Code

Each
1+
$0.484
10+
$0.319
25+
$0.243
50+
$0.202
100+
$0.160
More Pricing...
Total:$0.48
Min: 1 / Mult: 1
1Mohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
58K4939

RoHS

Each
1+
$0.212
50+
$0.181
100+
$0.132
500+
$0.095
1000+
$0.081
More Pricing...
Total:$0.21
Min: 1 / Mult: 1
1Mohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-700ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
38K0330

RoHS

Each
1+
$0.144
10+
$0.123
25+
$0.090
50+
$0.065
100+
$0.049
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
1Mohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
54R9984

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$0.876
25+
$0.673
50+
$0.640
100+
$0.606
More Pricing...
Total:$1.34
Min: 1 / Mult: 1
1Mohm
VR68 Series
1W
± 5%
Axial Leaded
-
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-
-55°C
155°C
-
26R4056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.412
25+
$0.200
50+
$0.184
100+
$0.169
250+
$0.146
More Pricing...
Total:$0.41
Min: 1 / Mult: 1
1Mohm
HVR37 Series
500mW
± 5%
Axial Leaded
-
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-
-55°C
155°C
-
58K3799

RoHS

Each
1+
$0.190
50+
$0.161
100+
$0.118
500+
$0.085
1000+
$0.073
More Pricing...
Total:$0.19
Min: 1 / Mult: 1
1Mohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
58K5004

RoHS

Each
1+
$0.112
10+
$0.060
100+
$0.038
1000+
$0.021
Total:$0.11
Min: 1 / Mult: 1
1Mohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-700ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
38K5273

RoHS

Date/Lot Code

Each
1+
$0.215
10+
$0.183
25+
$0.133
50+
$0.096
100+
$0.072
More Pricing...
Total:$0.22
Min: 1 / Mult: 1
1Mohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
65AC3598

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.660
Total:$1.66
Min: 1 / Mult: 1
1Mohm
VR68 Series
1W
± 1%
Axial Leaded
-
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-
-55°C
155°C
-
64AJ2618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.121
250+
$0.092
500+
$0.083
1000+
$0.075
5000+
$0.068
Total:$0.60
Min: 5 / Mult: 5
1Mohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
55R1693

RoHS

Date/Lot Code

Each
1+
$0.281
10+
$0.180
25+
$0.138
50+
$0.131
100+
$0.124
More Pricing...
Total:$0.28
Min: 1 / Mult: 1
1Mohm
HHV Series
500mW
± 5%
Axial Leaded
-
3.5kV
Metal Film
± 200ppm/°C
High Voltage
3.3mm
9mm
-
-55°C
155°C
-
71M1028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.155
25+
$0.080
50+
$0.074
100+
$0.068
250+
$0.052
More Pricing...
Total:$0.16
Min: 1 / Mult: 1
1Mohm
CCF55 Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
-
2.29mm
7.5mm
-
-65°C
165°C
-
95W5925

RoHS

Date/Lot Code

Each
10+
$0.068
25+
$0.051
100+
$0.046
500+
$0.035
1000+
$0.028
More Pricing...
Total:$0.68
Min: 10 / Mult: 10
1Mohm
CFR Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
84AH8026

RoHS

Date/Lot Code

Each
1+
$0.734
10+
$0.484
25+
$0.376
50+
$0.358
100+
$0.340
More Pricing...
Total:$0.73
Min: 1 / Mult: 1
1Mohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
84AH8286

RoHS

Date/Lot Code

Each
1+
$0.270
10+
$0.177
25+
$0.135
50+
$0.128
100+
$0.121
More Pricing...
Total:$0.27
Min: 1 / Mult: 1
1Mohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
82AH7481

RoHS

Date/Lot Code

Each
10+
$0.054
25+
$0.041
50+
$0.039
100+
$0.036
500+
$0.028
More Pricing...
Total:$0.54
Min: 10 / Mult: 10
1Mohm
MF0 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Stability
2.4mm
6.3mm
-
-55°C
155°C
-
55C3958

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.408
10+
$0.265
25+
$0.225
50+
$0.199
100+
$0.178
More Pricing...
Total:$0.41
Min: 1 / Mult: 1
1Mohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
38K0403

RoHS

Date/Lot Code

Each
1+
$0.419
10+
$0.325
25+
$0.248
50+
$0.171
100+
$0.128
More Pricing...
Total:$0.42
Min: 1 / Mult: 1
1Mohm
MC CFR Series
1W
± 5%
Axial Leaded
-
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
53M5099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.134
25+
$0.067
50+
$0.064
100+
$0.060
250+
$0.052
Total:$0.13
Min: 1 / Mult: 1
1Mohm
SFR25 Series
400mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
53X0989

RoHS

Date/Lot Code

Each
10+
$0.179
25+
$0.137
50+
$0.130
100+
$0.123
500+
$0.097
More Pricing...
Total:$1.79
Min: 10 / Mult: 10
1Mohm
VR25 Series
250mW
± 5%
Axial Leaded
-
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-
-55°C
155°C
AEC-Q200
59M0948

RoHS

Date/Lot Code

Each
1+
$4.420
10+
$2.750
25+
$2.480
50+
$2.210
100+
$2.090
Total:$4.42
Min: 1 / Mult: 1
1Mohm
OY Series
2W
± 10%
Axial Leaded
-
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-
-40°C
220°C
-
45AC5871

RoHS

Date/Lot Code

Each
1+
$24.460
5+
$23.420
10+
$22.380
25+
$21.880
50+
$21.550
More Pricing...
Total:$24.46
Min: 1 / Mult: 1
1Mohm
USF300 Series
330mW
± 0.01%
Radial Leaded
-
300V
-
± 5ppm/°C
Ultra Precision
-
19.05mm
1.91mm
-40°C
85°C
-
83F1768

Date/Lot Code

Each
1+
$1.790
10+
$1.030
25+
$0.839
50+
$0.722
100+
$0.605
More Pricing...
Total:$1.79
Min: 1 / Mult: 1
1Mohm
RN Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-
-65°C
175°C
MIL-R-10509
78K5661

RoHS

Date/Lot Code

Each
10+
$0.125
25+
$0.102
50+
$0.097
100+
$0.092
500+
$0.078
More Pricing...
Total:$1.25
Min: 10 / Mult: 10
1Mohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
1-25 of 184 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK