10ohm Through Hole Resistors:

443 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65K2670

RoHS

Date/Lot Code

Each
1+
$3.240
10+
$2.330
25+
$2.020
50+
$1.830
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
10ohm
RS Series
3W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
41K8879

RoHS

Date/Lot Code

Each
1+
$2.360
10+
$1.800
25+
$1.760
50+
$1.630
100+
$1.490
More Pricing...
Min: 1 / Mult: 1
10ohm
CPF Series
3W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-
-65°C
230°C
-
41K9217

RoHS

Date/Lot Code

Each
1+
$3.800
10+
$2.790
25+
$2.430
50+
$2.200
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
10ohm
RS Series
10W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
47.5mm
9.53mm
-
-65°C
250°C
MIL-PRF-26
94C3726

RoHS

Date/Lot Code

Each
1+
$0.181
10+
$0.181
25+
$0.181
50+
$0.181
100+
$0.166
More Pricing...
Min: 1 / Mult: 1
10ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-
-55°C
155°C
-
16R2241

RoHS

Each
1+
$0.099
10+
$0.099
25+
$0.099
50+
$0.099
100+
$0.099
More Pricing...
Min: 1 / Mult: 1
10ohm
MCPR Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
71M1109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.000
10+
$1.000
25+
$0.917
50+
$0.917
100+
$0.917
Min: 1 / Mult: 1
10ohm
CCF60 Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-
-65°C
165°C
-
87H8070

RoHS

Each
1+
$7.940
10+
$6.440
25+
$5.990
50+
$5.720
100+
$5.550
More Pricing...
Min: 1 / Mult: 1
10ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
-20ppm/°C to +50ppm/°C
High Power
-
10.16mm
4.45mm
-55°C
175°C
-
02H2379

RoHS

Date/Lot Code

Each
1+
$5.230
10+
$4.010
25+
$3.720
50+
$3.550
100+
$3.420
More Pricing...
Min: 1 / Mult: 1
10ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
40M8178

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.336
Min: 1 / Mult: 1
10ohm
CAW Series
10W
± 5%
Axial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
50mm
11mm
-55°C
275°C
-
34R5460

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$1.510
10+
$0.878
25+
$0.795
50+
$0.731
100+
$0.666
More Pricing...
Min: 1 / Mult: 1
10ohm
ULW Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
38K5267

RoHS

Date/Lot Code

Each
1+
$0.204
10+
$0.174
25+
$0.127
50+
$0.092
100+
$0.069
More Pricing...
Min: 1 / Mult: 1
10ohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
26M2689

RoHS

Date/Lot Code

Each
1+
$11.400
10+
$9.400
25+
$8.940
50+
$8.610
100+
$8.400
More Pricing...
Min: 1 / Mult: 1
10ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
71AH2390

RoHS

Date/Lot Code

Each
1+
$0.844
10+
$0.554
25+
$0.425
50+
$0.403
100+
$0.381
More Pricing...
Min: 1 / Mult: 1
10ohm
AC01-CS Series
1.1W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/K
High Power
4.3mm
11mm
-
-55°C
250°C
-
13AJ4545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.645
25+
$0.589
50+
$0.532
100+
$0.476
250+
$0.429
More Pricing...
Min: 10 / Mult: 10
10ohm
CMF Series
500mW
± 0.1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
58K4999

RoHS

Each
1+
$0.107
10+
$0.058
100+
$0.036
1000+
$0.020
Min: 1 / Mult: 1
10ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
40M8828

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.158
10+
$0.158
25+
$0.158
50+
$0.158
100+
$0.158
More Pricing...
Min: 1 / Mult: 1
10ohm
CVW Series
5W
± 5%
Radial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
12.5mm
9mm
-55°C
275°C
-
58K3794

RoHS

Each
1+
$0.180
50+
$0.154
100+
$0.112
500+
$0.081
1000+
$0.069
More Pricing...
Min: 1 / Mult: 1
10ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
51R8628

RoHS

Date/Lot Code

Each
1+
$0.256
10+
$0.235
25+
$0.235
100+
$0.235
500+
$0.217
More Pricing...
Min: 1 / Mult: 1
10ohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
71M1031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.043
25+
$0.043
50+
$0.043
100+
$0.043
250+
$0.043
Min: 1 / Mult: 1
10ohm
CCF55 Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
-
2.29mm
7.5mm
-
-65°C
165°C
-
16R1806

RoHS

Each
1+
$2.050
10+
$1.980
25+
$1.810
50+
$1.680
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
10ohm
MCPR Series
10W
± 5%
Radial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
-
12.5mm
9mm
-
-
-
58K4934

RoHS

Each
1+
$0.202
50+
$0.172
100+
$0.126
500+
$0.091
1000+
$0.077
Min: 1 / Mult: 1
10ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 350ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
82AH7483

RoHS

Date/Lot Code

Each
10+
$0.043
25+
$0.040
50+
$0.036
100+
$0.033
500+
$0.031
Min: 10 / Mult: 10
10ohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Stability
2.4mm
6.3mm
-
-55°C
155°C
-
13AJ4595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.920
10+
$2.760
25+
$2.600
50+
$2.440
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
10ohm
CPF Series
3W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-
-65°C
230°C
-
24AJ5549

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.060
5000+
$0.054
Min: 2000 / Mult: 2000
10ohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
25AJ2310

RoHS

Date/Lot Code

Each
1+
$0.019
250+
$0.014
500+
$0.013
1000+
$0.012
5000+
$0.011
Min: 10 / Mult: 10
10ohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
1-25 of 443 items
of 18 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK