1.3kohm Through Hole Resistors:

43 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K5286

RoHS

Date/Lot Code

Each
1+
$0.201
10+
$0.172
25+
$0.125
50+
$0.091
100+
$0.068
More Pricing...
Min: 1 / Mult: 1
1.3kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
25AJ2361

RoHS

Date/Lot Code

Each
1+
$0.019
250+
$0.014
500+
$0.013
1000+
$0.012
5000+
$0.011
Min: 10 / Mult: 10
1.3kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
94C2284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.240
25+
$0.104
50+
$0.101
100+
$0.097
250+
$0.085
More Pricing...
Min: 1 / Mult: 1
1.3kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
97K5404

RoHS

Date/Lot Code

Each
10+
$0.150
25+
$0.116
50+
$0.110
100+
$0.104
500+
$0.084
More Pricing...
Min: 10 / Mult: 10
1.3kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
38K5156

RoHS

Date/Lot Code

Each
1+
$0.305
10+
$0.259
25+
$0.190
50+
$0.138
100+
$0.102
More Pricing...
Min: 1 / Mult: 1
1.3kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
95W7812

RoHS

Date/Lot Code

Each
10+
$0.044
25+
$0.038
100+
$0.031
500+
$0.028
1000+
$0.024
More Pricing...
Min: 10 / Mult: 10
1.3kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
98K3506

RoHS

Date/Lot Code

Each
1+
$0.835
10+
$0.549
25+
$0.421
100+
$0.379
500+
$0.290
More Pricing...
Min: 1 / Mult: 1
1.3kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
97K4812

RoHS

Date/Lot Code

Each
10+
$0.230
25+
$0.192
50+
$0.152
100+
$0.128
500+
$0.108
More Pricing...
Min: 10 / Mult: 10
1.3kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
97K8480

RoHS

Date/Lot Code

Each
1+
$3.390
10+
$2.500
25+
$2.200
50+
$2.140
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
1.3kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-
-55°C
155°C
-
38K5416

RoHS

Date/Lot Code

Each
1+
$0.180
10+
$0.153
25+
$0.112
50+
$0.081
100+
$0.061
More Pricing...
Min: 5 / Mult: 5
1.3kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
59K8336

RoHS

Each
1+
$0.008
10+
$0.008
100+
$0.008
1000+
$0.008
Min: 1 / Mult: 1
1.3kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
59K8233

RoHS

Each
1+
$0.007
50+
$0.007
100+
$0.007
500+
$0.007
1000+
$0.007
More Pricing...
Min: 1 / Mult: 1
1.3kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
95W8050

RoHS

Date/Lot Code

Each
10+
$0.294
25+
$0.210
100+
$0.125
500+
$0.102
1000+
$0.066
More Pricing...
Min: 10 / Mult: 10
1.3kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.25mm
-
-55°C
155°C
-
45X4659

RoHS

Date/Lot Code

Each
10+
$0.077
25+
$0.044
50+
$0.029
Min: 10 / Mult: 10
1.3kohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
95W5921

RoHS

Date/Lot Code

Each
10+
$0.112
25+
$0.080
100+
$0.051
500+
$0.040
1000+
$0.030
More Pricing...
Min: 10 / Mult: 10
1.3kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
79Y3841

RoHS

Date/Lot Code

Each
1+
$11.120
10+
$10.650
25+
$9.340
50+
$8.700
100+
$7.840
More Pricing...
Min: 1 / Mult: 1
1.3kohm
AP101 Series
100W
± 5%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
-
16.01mm
5.21mm
-65°C
175°C
-
84AH6165

RoHS

Date/Lot Code

Each
10+
$0.085
25+
$0.076
50+
$0.074
100+
$0.072
500+
$0.065
More Pricing...
Min: 10 / Mult: 10
1.3kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
24AJ1422

RoHS

Date/Lot Code

Each
1+
$0.022
250+
$0.017
500+
$0.015
1000+
$0.014
5000+
$0.012
Min: 1 / Mult: 1
1.3kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
34R3590

RoHS

Date/Lot Code

Each
1+
$1.270
10+
$1.070
25+
$0.994
50+
$0.924
100+
$0.826
More Pricing...
Min: 1 / Mult: 1
1.3kohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-
-55°C
155°C
-
94C1798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.023
25+
$0.023
50+
$0.023
100+
$0.023
250+
$0.023
More Pricing...
Min: 1 / Mult: 1
1.3kohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
97AC6009

RoHS

Date/Lot Code

Each
1+
$0.155
10+
$0.155
25+
$0.155
100+
$0.155
500+
$0.155
More Pricing...
Min: 1 / Mult: 1
1.3kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
49AK6632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.012
25+
$0.012
50+
$0.012
100+
$0.012
250+
$0.012
More Pricing...
Min: 1 / Mult: 1
1.3kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
97AC0720

RoHS

Date/Lot Code

Each
1+
$0.196
Min: 1 / Mult: 1
1.3kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
97AC1556

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.007
Min: 1 / Mult: 1
1.3kohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
83F1342

Date/Lot Code

Each
1+
$2.570
10+
$2.570
25+
$2.570
50+
$2.570
100+
$2.570
More Pricing...
Min: 1 / Mult: 1
1.3kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK