0.24ohm Through Hole Resistors:

8 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
17AJ6174

RoHS

Date/Lot Code

Each
1+
$0.497
250+
$0.381
500+
$0.342
1000+
$0.310
5000+
$0.284
Total:$0.50
Min: 1 / Mult: 1
0.24ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
55T6646

RoHS

Date/Lot Code

Each
1+
$0.541
10+
$0.468
25+
$0.420
50+
$0.381
100+
$0.250
More Pricing...
Total:$0.54
Min: 1 / Mult: 1
0.24ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
31AC6096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
10+
$0.713
25+
$0.556
50+
$0.531
100+
$0.505
More Pricing...
Total:$1.07
Min: 1 / Mult: 1
0.24ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
4.8mm
13mm
-
-55°C
250°C
17AJ6240

RoHS

Date/Lot Code

Each
1+
$1.180
100+
$0.927
250+
$0.845
500+
$0.769
1000+
$0.714
Total:$1.18
Min: 1 / Mult: 1
0.24ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
17AJ6111

RoHS

Date/Lot Code

Each
1+
$0.241
250+
$0.184
500+
$0.166
1000+
$0.150
5000+
$0.137
Total:$0.24
Min: 1 / Mult: 1
0.24ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
01H0009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.778
Total:$778.00
Min: 1000 / Mult: 1000
0.24ohm
AC Series
1W
± 5%
Axial Leaded
500mV
Wirewound
± 600ppm/°C
High Power
4.3mm
11mm
-
-55°C
250°C
01H0148

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.453
5000+
$0.443
10000+
$0.410
20000+
$0.381
30000+
$0.356
More Pricing...
Total:$453.00
Min: 1000 / Mult: 500
0.24ohm
AC Series
5W
± 5%
Axial Leaded
1V
Wirewound
± 600ppm/°C
High Power
7.5mm
18mm
-
-55°C
250°C
01H0228

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.597
2000+
$0.542
4000+
$0.486
6000+
$0.469
10000+
$0.459
Total:$597.00
Min: 1000 / Mult: 500
0.24ohm
AC Series
7W
± 5%
Axial Leaded
1.3V
Wirewound
± 600ppm/°C
High Power
7.5mm
26mm
-
-55°C
250°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK