4.7kohm Panel / Chassis Mount Resistors:

21 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92K8481

RoHS

Date/Lot Code

Each
1+
$17.530
10+
$17.000
25+
$16.460
50+
$15.930
100+
$15.390
Total:$17.53
Min: 1 / Mult: 1
4.7kohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
-
98K2929

RoHS

Date/Lot Code

Each
1+
$12.850
10+
$8.210
25+
$7.750
50+
$7.150
100+
$6.240
More Pricing...
Total:$12.85
Min: 1 / Mult: 1
4.7kohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
64T3021

RoHS

Date/Lot Code

Each
1+
$6.240
10+
$3.890
25+
$3.760
50+
$3.640
100+
$2.860
More Pricing...
Total:$6.24
Min: 1 / Mult: 1
4.7kohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-
-
-
98K2852

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$8.570
10+
$5.510
25+
$5.170
50+
$4.670
100+
$4.160
More Pricing...
Total:$8.57
Min: 1 / Mult: 1
4.7kohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
61AK4092

RoHS

Date/Lot Code

Each
1+
$37.980
5+
$35.930
10+
$33.870
25+
$33.320
50+
$32.770
More Pricing...
Total:$37.98
Min: 1 / Mult: 1
4.7kohm
ISOA Series
100W
± 5%
Screw
1.5kV
Thick Film
± 100ppm/°C
High Power
Panel Mount
38.2mm
25mm
12mm
-55°C
150°C
-
71AK7740

RoHS

Date/Lot Code

Each
1+
$8.840
10+
$5.600
25+
$4.900
50+
$4.320
100+
$4.170
More Pricing...
Total:$8.84
Min: 1 / Mult: 1
4.7kohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 25ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
18AM2293

Date/Lot Code

Each
1+
$22.510
5+
$20.910
10+
$19.310
25+
$18.880
50+
$18.450
More Pricing...
Total:$22.51
Min: 1 / Mult: 1
4.7kohm
ISOA Series
200W
± 5%
Screw
1.5kV
Thick Film
± 100ppm/°C
High Power
Panel Mount
38.2mm
25mm
12mm
-55°C
150°C
AEC-Q200
71AK7807

RoHS

Date/Lot Code

Each
1+
$9.120
10+
$4.400
25+
$4.290
50+
$4.010
100+
$3.870
More Pricing...
Total:$9.12
Min: 1 / Mult: 1
4.7kohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 25ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
-
-
MIL-PRF-18546
69AC5157

RoHS

Date/Lot Code

Each
1+
$5.010
10+
$3.070
25+
$2.820
50+
$2.510
100+
$2.210
More Pricing...
Total:$5.01
Min: 1 / Mult: 1
4.7kohm
HS Series
16W
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
69AC5139

RoHS

Date/Lot Code

Each
1+
$7.350
10+
$5.060
25+
$4.430
50+
$4.040
100+
$3.710
More Pricing...
Total:$7.35
Min: 1 / Mult: 1
4.7kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
69AC5164

RoHS

Date/Lot Code

Each
1+
$4.250
10+
$2.510
25+
$2.380
50+
$2.260
100+
$2.120
More Pricing...
Total:$4.25
Min: 1 / Mult: 1
4.7kohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
18R9120

RoHS

Each
100+
$2.840
500+
$2.620
1000+
$2.510
2500+
$2.400
Total:$568.00
Min: 200 / Mult: 100
4.7kohm
THS Series
50W
± 5%
Axial Leaded
1.25kV
Wirewound
± 30ppm/°C
High Power
Through Hole
51mm
30mm
17mm
-
-
-
18R4372

RoHS

Each
100+
$1.870
500+
$1.640
1000+
$1.530
Total:$374.00
Min: 200 / Mult: 100
4.7kohm
THS Series
10W
± 5%
Solder Lug
-
Wirewound
± 30ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
47AK7782

RoHS

Date/Lot Code

Each
1+
$63.200
5+
$54.750
10+
$46.310
25+
$41.750
50+
$39.830
More Pricing...
Total:$63.20
Min: 1 / Mult: 1
4.7kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
49AM0700

RoHS

Each
1+
$123.000
40+
$118.610
80+
$112.020
200+
$103.240
Total:$492.00
Min: 4 / Mult: 4
4.7kohm
HS Series
400W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
166mm
73mm
42mm
-55°C
200°C
-
49AM0822

RoHS

Each
1+
$178.110
40+
$171.740
80+
$162.200
200+
$149.480
Total:$712.44
Min: 4 / Mult: 4
4.7kohm
HS Series
500W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
204mm
73mm
42mm
-55°C
200°C
-
49AM0581

RoHS

Each
1+
$23.190
200+
$22.360
400+
$21.120
1000+
$19.460
Total:$463.80
Min: 20 / Mult: 20
4.7kohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
-
49AM0506

RoHS

Each
1+
$32.760
200+
$31.590
400+
$29.830
1000+
$27.490
Total:$655.20
Min: 20 / Mult: 20
4.7kohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
-
49AM0761

RoHS

Each
1+
$160.610
40+
$154.860
80+
$146.270
200+
$134.790
Total:$642.44
Min: 4 / Mult: 4
4.7kohm
HS Series
450W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
185mm
73mm
42mm
-55°C
200°C
-
49AM0433

RoHS

Each
1+
$26.120
200+
$25.180
400+
$23.790
1000+
$21.920
Total:$522.40
Min: 20 / Mult: 20
4.7kohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
-
49AM0639

RoHS

Each
1+
$111.030
40+
$107.060
80+
$101.110
200+
$93.180
Total:$444.12
Min: 4 / Mult: 4
4.7kohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK