Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
NRSNL Series Fixed Network Resistors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Mounting
Terminal Pitch
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Available to Order Manufacturer Standard Lead Time: 4 week(s) | Each (Supplied on Cut Tape) Cut Tape Non-Cancellable / Non-Returnable | Pricing is unavailable. Please contact customer services. | Total :-- | 10kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Surface Mount Device | 0.5mm | NRSNL Series | 2.2mm | 1mm | 0.45mm | -55°C | 155°C | ||||
Available to Order Manufacturer Standard Lead Time: 4 week(s) | Each (Supplied on Full Reel) Full Reel Non-Cancellable / Non-Returnable | Pricing is unavailable. Please contact customer services. | Total :-- | 10kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Surface Mount Device | 0.5mm | NRSNL Series | 2.2mm | 1mm | 0.45mm | -55°C | 155°C | ||||
Available to Order Manufacturer Standard Lead Time: 4 week(s) | Each (Supplied on Cut Tape) Cut Tape Non-Cancellable / Non-Returnable | Pricing is unavailable. Please contact customer services. | Total :-- | 4.7kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 100mW | ± 200ppm/°C | - | - | - | NRSNL Series | 3.2mm | 1.6mm | - | - | - | ||||
Available to Order Manufacturer Standard Lead Time: 4 week(s) | Each (Supplied on Full Reel) Full Reel Non-Cancellable / Non-Returnable | Pricing is unavailable. Please contact customer services. | Total :-- | 43ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | - | - | - | NRSNL Series | - | - | - | - | - | ||||
Available to Order Manufacturer Standard Lead Time: 4 week(s) | Each (Supplied on Full Reel) Full Reel Non-Cancellable / Non-Returnable | Pricing is unavailable. Please contact customer services. | Total :-- | 4.7kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 100mW | ± 200ppm/°C | - | - | - | NRSNL Series | 3.2mm | 1.6mm | - | - | - | ||||
Available to Order Manufacturer Standard Lead Time: 4 week(s) | Each (Supplied on Cut Tape) Cut Tape Non-Cancellable / Non-Returnable | Pricing is unavailable. Please contact customer services. | Total :-- | 43ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | - | - | - | NRSNL Series | - | - | - | - | - |