SMD Toroidal Inductors:

118 Products Found

We offer the following SMD toroidal inductor ranges from our selection of manufacturers:

Bourns offers a range of RoHS compliant high current SMD toroidal inductors for DC-DC converter inputs and outputs and industrial electronics applications. They are found for example in power supplies for portable communications equipment, camcorders, and LCD TVs.

The Coilcraft SPT Series of high current surface mount (SM) toroidal power inductors have very high current ratings - up to 12.2A. The toroidal construction provides magnetic shielding that eliminates EMI and allows for closer component placement.

  • Very high current ratings - up to 12.2A Isat
  • Toroid winding virtually eliminates stray electromagnetic emissions
  • Flat top and self-leaded design for reliable surface mounting

The Murata 8300 Series is a range of miniature, surface-mount power inductors. They are designed for use in power applications with restricted PCB space and height, such as handheld devices, DC-DC converters, and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

Pulse Electronics’ shielded toroidal inductors are available in surface mount (SMT) construction types complete with a toroidal ferrite core. These toroids serve as versatile multi-use platforms for single and dual winding applications and help minimize leakage flux to protect nearby components from excessive electromagnetic interference (EMI).

Würth Electronics’ WE-DCT toroidal double power chokes offer very low RDC, very low core losses, and high saturation current to 120A. They have low inductance drift over temperature, and an operating temperature of –40 °C up to +125 °C.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Product Length
Transformer Mounting
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
58T5024

RoHS

Date/Lot Code

Each
1+
$3.380
10+
$2.870
25+
$2.530
50+
$2.470
100+
$2.410
More Pricing...
Total:$3.38
Min: 1 / Mult: 1
PM2120 Series
100µH
6.1A
0.035ohm
± 10%
30.5mm
-
25.4mm
22.1mm
75AJ2784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.470
10+
$6.350
25+
$6.240
50+
$6.120
100+
$5.900
More Pricing...
Total:$6.47
Min: 1 / Mult: 1
WE-DCT Series
160nH
13.8A
4400µohm
-20% to +30%
23mm
-
18.5mm
11.5mm
58T5018

RoHS

Date/Lot Code

Each
1+
$3.260
10+
$2.950
25+
$2.440
50+
$2.320
100+
$2.190
More Pricing...
Total:$3.26
Min: 1 / Mult: 1
PM2110 Series
100µH
5.4A
0.032ohm
± 10%
30.5mm
-
25.4mm
15.75mm
58T5023

RoHS

Date/Lot Code

Each
1+
$3.100
10+
$2.640
25+
$2.320
50+
$2.270
100+
$2.210
More Pricing...
Total:$3.10
Min: 1 / Mult: 1
PM2110 Series
47µH
6.5A
0.022ohm
± 10%
30.5mm
-
25.4mm
15.75mm
63K3213

RoHS

Date/Lot Code

Each
1+
$2.600
10+
$2.140
25+
$1.980
50+
$1.900
100+
$1.830
More Pricing...
Total:$2.60
Min: 1 / Mult: 1
PM2120 Series
120µH
5.8A
0.039ohm
± 10%
30.5mm
-
25.4mm
22.1mm
92AH5803

RoHS

Date/Lot Code

Each
1+
$3.380
10+
$2.870
25+
$2.450
50+
$2.330
100+
$2.210
More Pricing...
Total:$3.38
Min: 1 / Mult: 1
PM2120 Series
22µH
11A
0.011ohm
± 10%
30.5mm
-
25.4mm
20.83mm
76AK6265

RoHS

Date/Lot Code

Each
1+
$3.380
10+
$2.870
25+
$2.530
50+
$2.470
100+
$2.400
More Pricing...
Total:$3.38
Min: 1 / Mult: 1
PM2120 Series
1mH
2.5A
0.215ohm
± 10%
30.5mm
-
25.4mm
20.83mm
76AK6266

RoHS

Date/Lot Code

Each
1+
$4.140
10+
$3.730
25+
$3.310
50+
$3.160
100+
$3.010
More Pricing...
Total:$4.14
Min: 1 / Mult: 1
PQ2614BHA Series
4.7µH
30A
1900µohm
± 10%
27.9mm
-
19.8mm
16mm
59AM2898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.240
10+
$4.010
25+
$3.800
50+
$3.520
100+
$3.230
More Pricing...
Total:$4.24
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
59AM2897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.240
10+
$4.010
25+
$3.800
50+
$3.520
100+
$3.230
More Pricing...
Total:$4.24
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
59T0305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.500
25+
$1.480
50+
$1.460
100+
$1.440
More Pricing...
Total:$1.51
Min: 1 / Mult: 1
8300 Series
1.2µH
1.7A
0.065ohm
± 20%
5.85mm
-
5.2mm
1.8mm
12M6917

RoHS

Each
100+
$1.980
500+
$1.800
1000+
$1.590
2500+
$1.480
Total:$249.48
Min: 126 / Mult: 63
PM2110 Series
330µH
3.2A
90mohm
± 10%
30.5mm
-
25.4mm
15.24mm
63K3223

RoHS

Each
100+
$1.980
500+
$1.870
1000+
$1.800
2500+
$1.670
Total:$249.48
Min: 126 / Mult: 63
PM2120 Series
270µH
4.2A
0.072ohm
± 10%
30.5mm
-
25.4mm
20.32mm
63K3212

RoHS

Each
100+
$1.990
500+
$1.980
Total:$250.74
Min: 126 / Mult: 63
PM2120 Series
12µH
12.7A
8mohm
± 10%
30.5mm
-
25.4mm
20.83mm
63K3230

RoHS

Each
100+
$2.180
500+
$1.980
1000+
$1.750
2500+
$1.630
Total:$274.68
Min: 126 / Mult: 63
PM2120 Series
4.7µH
16.6A
5mohm
± 20%
30.5mm
-
25.4mm
20.83mm
63K3219

RoHS

Each
100+
$2.180
500+
$1.980
1000+
$1.750
2500+
$1.630
Total:$274.68
Min: 126 / Mult: 63
PM2120 Series
2.7µH
19.7A
3mohm
± 20%
30.5mm
-
25.4mm
20.83mm
63K3215

RoHS

Each
100+
$2.090
500+
$1.990
1000+
$1.900
2500+
$1.710
Total:$263.34
Min: 126 / Mult: 63
PM2120 Series
150µH
5.5A
0.043ohm
± 10%
30.5mm
-
25.4mm
22.1mm
63K3193

RoHS

Each
100+
$1.980
500+
$1.800
1000+
$1.590
2500+
$1.480
Total:$249.48
Min: 126 / Mult: 63
PM2110 Series
4.7µH
14.4A
4ohm
± 20%
30.5mm
-
25.4mm
14.48mm
63K3186

RoHS

Each
100+
$1.820
500+
$1.710
1000+
$1.630
2500+
$1.520
Total:$229.32
Min: 126 / Mult: 63
PM2110 Series
270µH
3.4A
0.082ohm
± 10%
30.5mm
-
25.4mm
15.24mm
63K3199

RoHS

Each
100+
$1.980
500+
$1.800
1000+
$1.590
2500+
$1.480
Total:$249.48
Min: 126 / Mult: 63
PM2110 Series
6.8µH
13.1A
5mohm
± 20%
30.5mm
-
25.4mm
14.48mm
85K7313

RoHS

Each
100+
$1.980
500+
$1.800
1000+
$1.590
2500+
$1.480
Total:$249.48
Min: 126 / Mult: 63
PM2110 Series
1.2µH
20.3A
2mohm
± 20%
30.5mm
-
25.4mm
14.48mm
63K3225

RoHS

Each
100+
$2.180
500+
$1.980
1000+
$1.750
2500+
$1.630
Total:$274.68
Min: 126 / Mult: 63
PM2120 Series
3.9µH
18A
4ohm
± 20%
30.5mm
-
25.4mm
20.83mm
63K3232

RoHS

Each
100+
$2.360
500+
$2.220
1000+
$1.750
2500+
$1.650
Total:$297.36
Min: 126 / Mult: 63
PM2120 Series
47µH
8.2A
0.019ohm
± 10%
30.5mm
-
25.4mm
20.07mm
63K3236

RoHS

Each
100+
$2.180
500+
$1.980
1000+
$1.750
2500+
$1.630
Total:$274.68
Min: 126 / Mult: 63
PM2120 Series
560µH
3.2A
130mohm
± 10%
30.5mm
-
25.4mm
21.59mm
63K3182

RoHS

Each
100+
$1.980
500+
$1.800
1000+
$1.590
2500+
$1.480
Total:$249.48
Min: 126 / Mult: 63
PM2110 Series
2.7µH
16A
4ohm
± 20%
30.5mm
-
25.4mm
14.48mm
1-25 of 118 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK