Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoTZC3P300A110B00
Newark Part No.98K1949
Product RangeTZC3 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoTZC3P300A110B00
Newark Part No.98K1949
Product RangeTZC3 Series
Technical Datasheet
Minimum Trimmer Capacitance6.5pF
Capacitancia de Ajuste Máxima30pF
Voltage(DC)100V
Capacitance Tolerance0%, +50%
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageSMD
Product Diameter-
Product Length4.5mm
Capacitor MountingSurface Mount
Product Width3.2mm
Product Height1.6mm
Product RangeTZC3 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2015)
Product Overview
The TZC3P300A110B00 is a surface mount Trimmer Capacitor, colour-coded stator permits easy identification of capacitance and reduces mounting errors. Can be adjusted with conventional adjustment tools having a thickness of 0.5mm. Heat-resistant resin withstands reflow soldering temperatures. Designed for automatic placement in surface mount applications.
- Top adjustable direction
- 10,000MΩ Minimum insulation resistance
- 220VDC Withstanding Voltage
Technical Specifications
Minimum Trimmer Capacitance
6.5pF
Voltage(DC)
100V
Adjustment Type
Screwdriver Slot
Product Diameter
-
Capacitor Mounting
Surface Mount
Product Height
1.6mm
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
Capacitancia de Ajuste Máxima
30pF
Capacitance Tolerance
0%, +50%
Capacitor Case / Package
SMD
Product Length
4.5mm
Product Width
3.2mm
Product Range
TZC3 Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate