450µF Power Film Capacitors:

2 Products Found
Find a huge range of 450µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH5774

RoHS

Date/Lot Code

Each
1+
$211.080
5+
$204.500
10+
$197.920
25+
$191.340
50+
$188.030
More Pricing...
Total:$211.08
Min: 1 / Mult: 1
Metallized PP
Can
450µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
50mm
14V/µs
6.38kA
1800µohm
116mm
233mm
89A
C44U-M Series
-40°C
85°C
65AH5722

RoHS

Date/Lot Code

Each
1+
$182.420
5+
$163.590
10+
$144.750
25+
$141.680
50+
$138.600
More Pricing...
Total:$182.42
Min: 1 / Mult: 1
Metallized PP
Can
450µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
32mm
8V/µs
3.57kA
1800µohm
85mm
114.5mm
51A
C44U-M Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK