General Purpose Film Capacitors:
3,136 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Suppression Class
Voltage(AC)
Voltage Rating VAC
Capacitor Case Style
Voltage Rating VDC
Voltage(DC)
Voltage Rating X
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Operating Temperature Range
dv/dt Rating
Lead Spacing
Product Length
Product Width
Series Name
Product Height
Supplier Package
Product Range
Tamaño de Funda
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.300 10+ $2.450 25+ $2.420 50+ $2.400 100+ $2.370 More Pricing... | Total:$3.30 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | - | 0.1µF | - | ± 2.5% | - | 100V | - | - | - | 160V | - | Through Hole | PC Pin | - | - | - | - | 14mm | - | - | - | - | MKP1839 Series | - | -55°C | 100°C | - | - | - | |||||
LCR COMPONENTS | Each | 1+ $2.410 10+ $2.040 25+ $1.910 50+ $1.770 100+ $1.610 More Pricing... | Total:$2.41 Min: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | - | 10pF | - | ± 10% | - | - | - | - | - | 160V | - | Through Hole | PC Pin | - | - | - | - | 8mm | - | - | - | - | FSC Series | - | -40°C | 85°C | - | - | - | ||||
Each | 1+ $3.220 10+ $2.340 25+ $2.140 50+ $1.940 100+ $1.790 More Pricing... | Total:$3.22 Min: 1 / Mult: 1 | Metallized PET | Axial Leaded | - | 3.3µF | - | ± 5% | - | 40V | - | - | - | 63V | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | - | - | 26.5mm | - | - | - | - | MKT1813 Series | - | -55°C | 100°C | - | - | - | |||||
Each | 1+ $0.458 10+ $0.230 25+ $0.220 50+ $0.211 100+ $0.201 More Pricing... | Total:$0.46 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | - | 0.1µF | - | ± 10% | - | 200V | - | - | - | 400V | - | Through Hole | Radial Leaded | - | - | - | 10mm | 12mm | 6.3mm | - | 12mm | - | ECQE(F) Series | - | -40°C | 105°C | - | - | - | |||||
Each | 1+ $2.590 10+ $1.830 25+ $1.670 50+ $1.500 100+ $1.380 More Pricing... | Total:$2.59 Min: 1 / Mult: 1 | Metallized PET | Axial Leaded | - | 1µF | - | ± 5% | - | 63V | - | - | - | 100V | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | - | - | 19mm | - | - | - | - | MKT1813 Series | - | -55°C | 100°C | - | - | - | |||||
LCR COMPONENTS | Each | 1+ $3.710 10+ $3.130 25+ $2.930 50+ $2.720 100+ $2.470 More Pricing... | Total:$3.71 Min: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | - | 470pF | - | ± 1% | - | 250V | - | - | - | 630V | - | Through Hole | PC Pin | - | - | - | - | 12.9mm | - | - | - | - | FSC/EX Series | - | -40°C | 85°C | - | - | - | ||||
Each | 1+ $1.360 10+ $0.968 25+ $0.913 50+ $0.856 100+ $0.713 More Pricing... | Total:$1.36 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | - | 0.33µF | - | ± 5% | - | 40V | - | - | - | 63V | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | - | 5.08mm | 7.2mm | 3.5mm | - | 8mm | - | MKT370 Series | - | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each (Cut from Ammo Pack) | 1+ $0.618 | Total:$0.62 Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | - | 1µF | - | ± 5% | - | 40V | - | - | - | 63V | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | - | 5mm | 7.2mm | 5mm | - | 10mm | - | R82 Series | - | -55°C | 105°C | AEC-Q200 | - | - | |||||
LCR COMPONENTS | Each | 1+ $3.710 10+ $3.130 25+ $2.930 50+ $2.720 100+ $2.470 More Pricing... | Total:$3.71 Min: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | - | 100pF | - | ± 1% | - | 250V | - | - | - | 630V | - | Through Hole | PC Pin | - | - | - | - | 12.5mm | - | - | - | - | FSC/EX Series | - | -40°C | 85°C | - | - | - | ||||
Each | 1+ $3.640 10+ $3.300 25+ $3.100 50+ $2.900 100+ $2.640 More Pricing... | Total:$3.64 Min: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | - | 5600pF | - | ± 1% | - | 80V | - | - | - | 160V | - | Through Hole | PC Pin | - | - | - | - | 17mm | - | - | - | - | FSC/EX Series | - | -40°C | 85°C | - | - | - | |||||
LCR COMPONENTS | Each | 1+ $3.710 10+ $3.130 25+ $2.930 50+ $2.720 100+ $2.470 More Pricing... | Total:$3.71 Min: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | - | 1000pF | - | ± 1% | - | 125V | - | - | - | 250V | - | Through Hole | PC Pin | - | - | - | - | 12.9mm | - | - | - | - | FSC/EX Series | - | -40°C | 85°C | - | - | - | ||||
LCR COMPONENTS | Each | 1+ $2.410 10+ $2.040 25+ $1.910 50+ $1.770 100+ $1.610 More Pricing... | Total:$2.41 Min: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | - | 22pF | - | ± 1pF | - | - | - | - | - | 160V | - | Through Hole | PC Pin | - | - | - | - | 8mm | - | - | - | - | FSC Series | - | -40°C | 85°C | - | - | - | ||||
Each | 1+ $0.412 10+ $0.272 25+ $0.248 50+ $0.224 100+ $0.200 More Pricing... | Total:$0.41 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | - | 0.1µF | - | ± 10% | - | 40V | - | - | - | 63V | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | - | 5.08mm | 7.2mm | 2.5mm | - | 6.5mm | - | MKT370 Series | - | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ $8.720 10+ $7.880 25+ $7.420 50+ $6.940 100+ $6.340 More Pricing... | Total:$8.72 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | - | 10pF | - | ± 20% | - | 63V | - | - | - | 100V | - | Through Hole | PC Pin | - | - | - | 27.5mm | 31.5mm | 15mm | - | 24.5mm | - | MKT1822 Series | - | -55°C | 100°C | - | - | - | |||||
LCR COMPONENTS | Each | 1+ $1.940 10+ $1.560 25+ $1.440 50+ $1.330 100+ $1.210 More Pricing... | Total:$1.94 Min: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | - | 470pF | - | ± 2.5% | - | - | - | - | - | 160V | - | Through Hole | PC Pin | - | - | - | - | 12mm | - | - | - | - | FSC Series | - | -40°C | 85°C | - | - | - | ||||
Each | 1+ $4.620 10+ $2.950 25+ $2.750 50+ $2.540 100+ $2.340 More Pricing... | Total:$4.62 Min: 1 / Mult: 1 | Metallized PET | Axial Leaded | - | 4.7µF | - | ± 10% | - | 63V | - | - | - | 100V | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | - | - | 31.5mm | - | - | - | - | MKT1813 Series | - | -55°C | 100°C | - | - | - | |||||
Each | 1+ $0.323 10+ $0.186 25+ $0.175 50+ $0.164 100+ $0.153 More Pricing... | Total:$0.32 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | - | 0.047µF | - | ± 10% | - | 150V | - | - | - | 250V | - | Through Hole | Radial Leaded | - | - | - | 7.5mm | 10.3mm | 4.5mm | - | 7.5mm | - | ECQE(F) Series | - | -40°C | 105°C | - | - | - | |||||
LCR COMPONENTS | Each | 1+ $2.090 10+ $1.770 25+ $1.650 50+ $1.530 100+ $1.390 More Pricing... | Total:$2.09 Min: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | - | 1000pF | - | ± 2.5% | - | - | - | - | - | 160V | - | Through Hole | PC Pin | - | - | - | - | 12mm | - | - | - | - | FSC Series | - | -40°C | 85°C | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.355 10+ $0.169 25+ $0.164 50+ $0.158 100+ $0.153 | Total:$0.36 Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | - | 0.1µF | - | ± 5% | - | 63V | - | - | - | 100V | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | - | - | 5mm | 7.3mm | 2.5mm | - | 6.5mm | - | B32529 Series | - | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ $2.020 10+ $1.430 25+ $1.290 50+ $1.160 100+ $1.070 More Pricing... | Total:$2.02 Min: 1 / Mult: 1 | Metallized PET | Axial Leaded | - | 2200pF | - | ± 10% | - | 220V | - | - | - | 630V | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | - | - | 11mm | - | - | - | - | MKT1813 Series | - | -55°C | 100°C | - | - | - | |||||
Each | 10+ $0.869 25+ $0.819 50+ $0.769 100+ $0.719 500+ $0.644 More Pricing... | Total:$8.69 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | - | ± 5% | - | 160V | - | - | - | 250V | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | - | - | 5mm | 7.2mm | 6mm | - | 11mm | - | R79 Series | - | -55°C | 105°C | - | - | - | |||||
Each | 1+ $0.577 10+ $0.329 25+ $0.312 50+ $0.294 100+ $0.277 More Pricing... | Total:$0.58 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | - | 0.047µF | - | ± 10% | - | 250V | - | - | - | 630V | - | Through Hole | Radial Leaded | - | - | - | 10mm | 12mm | 6.5mm | - | 13.5mm | - | ECQE(F) Series | - | -40°C | 105°C | - | - | - | |||||
Each | 1+ $23.730 5+ $22.810 10+ $21.920 25+ $20.380 50+ $19.050 More Pricing... | Total:$23.73 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 47µF | - | ± 5% | - | 90V | - | - | - | 160V | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | - | - | 37.5mm | 41mm | 30mm | - | 45mm | - | F461 Series | - | -55°C | 105°C | - | - | - | |||||
Each | 1+ $0.799 10+ $0.436 25+ $0.419 50+ $0.403 100+ $0.386 More Pricing... | Total:$0.80 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 1µF | - | ± 5% | - | 84V | - | - | - | 450V | - | Through Hole | Radial Leaded | - | - | - | 15mm | 17.5mm | 7.8mm | - | 11mm | - | ECWFD Series | - | -40°C | 110°C | - | - | - | |||||
Each | 1+ $0.180 | Total:$0.18 Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | - | 0.33µF | - | ± 10% | - | 40V | - | - | - | 63V | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | - | 5mm | 7.2mm | 3.5mm | - | 7.5mm | - | RSB Series | - | -55°C | 125°C | AEC-Q200 | - | - | |||||