2. Optoelectronics & Displays
                                                                                                  3. Panel Mount Indicators, Bases & Lenses
                                                                                                  4. Incandescent Indicators
                                                                                                  Print Page

                                                                                                  25-100

                                                                                                  Incandescent Lamp, Bi-Pin, 6 mm, 150 mA, 12 V, Cylindrical

                                                                                                  Date/Lot Code

                                                                                                  MCM
                                                                                                  MCM 25-100
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMCM
                                                                                                  Manufacturer Part No25-100
                                                                                                  Newark Part No.38C9290
                                                                                                  Your Part Number
                                                                                                  139 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1.830
                                                                                                  5+$1.770
                                                                                                  10+$1.630
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.83
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MCM
                                                                                                  ManufacturerMCM
                                                                                                  Manufacturer Part No25-100
                                                                                                  Newark Part No.38C9290
                                                                                                  Lamp Base TypeBi-Pin
                                                                                                  Mounting Hole Dia6mm
                                                                                                  Current Rating150mA
                                                                                                  Supply Voltage12V
                                                                                                  Lens ShapeCylindrical
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  12V, 150mA Fuse-type Lamp Typically used as an indicator light in older audio receivers and components, this high-quality fuse lamp is rated for 12V/150mA.

                                                                                                  • Voltage: 12. 0V
                                                                                                  • Current: 0. 15A
                                                                                                  • Length: 30mm
                                                                                                  • Diameter: 6mm

                                                                                                  Applications

                                                                                                  Lighting

                                                                                                  Technical Specifications

                                                                                                  Lamp Base Type

                                                                                                  Bi-Pin

                                                                                                  Current Rating

                                                                                                  150mA

                                                                                                  Lens Shape

                                                                                                  Cylindrical

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Mounting Hole Dia

                                                                                                  6mm

                                                                                                  Supply Voltage

                                                                                                  12V

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.