Print Page

Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price | Promotional price |
---|---|---|
1+ | $0.844 | $0.237 |
10+ | $0.690 | $0.237 |
25+ | $0.610 | $0.237 |
50+ | $0.543 | $0.237 |
100+ | $0.466 | $0.237 |
250+ | $0.409 | $0.237 |
500+ | $0.324 | $0.237 |
1000+ | $0.311 | $0.237 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4246R
Newark Part No.85AH4153
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity30°
Diode Case StylePLCC
Radiant Intensity (Ie)10mW/Sr
Rise Time11ns
Fall Time tf11ns
Forward Current If(AV)70mA
Forward Voltage VF Max1.6V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
PLCC
Rise Time
11ns
Forward Current If(AV)
70mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 2 - 1 year
Angle of Half Intensity
30°
Radiant Intensity (Ie)
10mW/Sr
Fall Time tf
11ns
Forward Voltage VF Max
1.6V
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate