| Quantity | Price |
|---|---|
| 10+ | $98.970 |
| 25+ | $96.710 |
| 50+ | $91.290 |
| 100+ | $82.250 |
| 250+ | $76.380 |
Product Information
Product Overview
The multicolour LED range in this product mean infinite colour options are available in this one discrete panel lamp. Where typical RGB Lamps are bulky and voluminous, the small but mighty 525 Series features low profile styling and an aesthetically pleasing and robust housing of bright nickel plated brass. Weatherproof, sealed to IP67, and able to function in temperatures of up to 85°C and as low as -30°C, there is little this panel lamp can't apply itself to. Suitable for a range of professional electronic and architectural applications, this Panel Indicator LED can be used for both indication and accent lighting. In industrial and high vibration applications the 525 Series can be used in control panels; where the multicolour function could be useful to signify various indication requirements.
- Standard industrial mounting size
- Suitable for harsh environments
- Suitable for external applications
- Diffused lens gives wide viewing angle
- Suitable for high vibration applications
- Protects against wrong polarity installation
- One panel indication with 25 LED colours
- Manufactured with internal resistor
- Outstanding reliability
- Vandal resistant
Technical Specifications
Red, Green, Blue
R 16mA, G 20mA, B 7mA, W 43mA
-
525 Series
No SVHC (14-Jun-2023)
8.1mm
R 12V, G 12V, B 12V, W 12V
IP67
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate