• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. LED Lighting Components
                                                                                                    3. High Brightness LEDs
                                                                                                    4. White High Brightness LEDs
                                                                                                    Print Page

                                                                                                    XHP50A-01-0000-0D0BJ20CB

                                                                                                    High Brightness LED, XHP50A Family, Cool White, 120 °, 1040 lm, 6500 K, 1.5 A

                                                                                                    CREE LED
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CREE LED XHP50A-01-0000-0D0BJ20CB
                                                                                                    ManufacturerCREE LED
                                                                                                    Manufacturer Part NoXHP50A-01-0000-0D0BJ20CB
                                                                                                    Newark Part No.29Y8518
                                                                                                    Product RangeXHP50A Family
                                                                                                    Also Known AsXLamp XHP50
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)

                                                                                                    Product Information

                                                                                                    CREE LED
                                                                                                    ManufacturerCREE LED
                                                                                                    Manufacturer Part NoXHP50A-01-0000-0D0BJ20CB
                                                                                                    Newark Part No.29Y8518
                                                                                                    Product RangeXHP50A Family
                                                                                                    Also Known AsXLamp XHP50
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeXHP50A Family
                                                                                                    LED ColorCool White
                                                                                                    Viewing Angle120°
                                                                                                    Luminous Flux @ Test1040lm
                                                                                                    CCT6500K
                                                                                                    Forward Current If Max1.5A
                                                                                                    Forward Voltage @ Test11.5V
                                                                                                    Forward Current @ Test700mA
                                                                                                    Power Dissipation Pd19W
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    XHP50A Family

                                                                                                    Viewing Angle

                                                                                                    120°

                                                                                                    CCT

                                                                                                    6500K

                                                                                                    Forward Voltage @ Test

                                                                                                    11.5V

                                                                                                    Power Dissipation Pd

                                                                                                    19W

                                                                                                    LED Color

                                                                                                    Cool White

                                                                                                    Luminous Flux @ Test

                                                                                                    1040lm

                                                                                                    Forward Current If Max

                                                                                                    1.5A

                                                                                                    Forward Current @ Test

                                                                                                    700mA

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.