• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. LED Lighting Components
                                                                                                    3. COB LED Holders
                                                                                                    Print Page

                                                                                                    180555-0001

                                                                                                    LED Holder, SlimRay™ 180555 Series, Array, 13.35mm x 13.35mm, Pre Wired for Cree CXA13 & CXB13

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 180555-0001
                                                                                                    MOLEX 180555-0001
                                                                                                    MOLEX 180555-0001
                                                                                                    MOLEX 180555-0001
                                                                                                    MOLEX 180555-0001
                                                                                                    MOLEX 180555-0001
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No180555-0001
                                                                                                    Newark Part No.42X1065
                                                                                                    Product RangeSlimRay 180555 Series
                                                                                                    Also Known AsGTIN UPC EAN: 887191551050
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    500+$2.170
                                                                                                    1000+$2.020
                                                                                                    Price for:Each
                                                                                                    Minimum: 960
                                                                                                    Multiple: 960
                                                                                                    $2,083.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No180555-0001
                                                                                                    Newark Part No.42X1065
                                                                                                    Product RangeSlimRay 180555 Series
                                                                                                    Also Known AsGTIN UPC EAN: 887191551050
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithCree CXA13 & CXB13 LEDs
                                                                                                    External Diameter25mm
                                                                                                    External Length-
                                                                                                    Holder TypeHolder Assembly
                                                                                                    Product RangeSlimRay 180555 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 180555-0001 is a SlimRay™ LED Array Holder for Cree* CXA1304, 13.35 x 13.35mm COB. Simplifying the LED installation process by eliminating the need for labor-intensive hand soldering, low-profile SlimRay™ pre-wired LED array holder is ideal for Lumileds LUXEON* and similar next-generation COB arrays. Quality issues such as cold solder joints and operator variation arise from hand-soldering wires to LED COB arrays. Molex’s LED array holder eliminates those issues with compression contacts, providing consistent results when installing LED COB arrays into suitable applications.

                                                                                                    • Yellow and white wires
                                                                                                    • Pre-wired high-pressure crimped terminals
                                                                                                    • LED chip-on-board (COB) pre-hold feature
                                                                                                    • Low-profile stepped design
                                                                                                    • Robust, insert-molded connector housing
                                                                                                    • Screw-mount attachment method for securing array to heat sink

                                                                                                    Applications

                                                                                                    LED Lighting, Industrial

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    Cree CXA13 & CXB13 LEDs

                                                                                                    External Length

                                                                                                    -

                                                                                                    Product Range

                                                                                                    SlimRay 180555 Series

                                                                                                    External Diameter

                                                                                                    25mm

                                                                                                    Holder Type

                                                                                                    Holder Assembly

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    3D Product Image EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.