Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $749.000 |
Price for:Each
Minimum: 1
Multiple: 1
$749.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoUNO-247-N3N1A
Newark Part No.22AM2823
Technical Datasheet
Processor Core TypeIntel
Core NumberN97
Silicon Family NameAlder Lake-N
Processor Speed3.6GHz
RAM Memory Size16GB
Kit ContentsIndustrial IoT Edge Gateway
InterfacesHDMI, RJ-45, RS232, RS422, RS485, USB 2.0, USB 3.2, VGA
Operating SystemAdvlinux, Linux Ubuntu 22.04, Windows 11 LTSC IoT
Operating Temperature Range-20°C to +60°C
FanlessYes
Product Overview
UNO-247-N3N1A is an Intel Alder Lake-N N97 CPU IoT edge computer.
- Flexible iDoor expansion design with sufficient IO port
- 3.6GHz max frequency
- Ports: 2 x RS232/422/485, 4 x RS485 serial, 2 x USB 3.2, 2 x USB 2.0 and 1 x HDMI, 1 x VGA display
- Compact size with fanless design and optimized mechanical design for easier RAM swapping
- Terminal block for wiring capability
- Aluminum housing enclosure with stand mount, DIN-rail (Optional) mounting
- 24VDC (12-24VDC) power requirement and 19W (typ), 60W (Max) power consumption
- Support Win11 IoT and Ubuntu 22.04
- CE, FCC, UL, CCC, BSMI certification
- Operating temperature range from -20 to 60°C with 0.7m/s air flow
Technical Specifications
Processor Core Type
Intel
Silicon Family Name
Alder Lake-N
RAM Memory Size
16GB
Interfaces
HDMI, RJ-45, RS232, RS422, RS485, USB 2.0, USB 3.2, VGA
Operating Temperature Range
-20°C to +60°C
Core Number
N97
Processor Speed
3.6GHz
Kit Contents
Industrial IoT Edge Gateway
Operating System
Advlinux, Linux Ubuntu 22.04, Windows 11 LTSC IoT
Fanless
Yes
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate