New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Industrial SBCs & Embedded Systems
                      3. Boards & Compute Modules
                      Print Page

                      ROM-2620WD-MDA1E

                      Computer-On-Module, i.MX 8ULP, 1GHz, 1GB, ARM Cortex-A35, Microsoft Azure Sphere, Ycoto Linux

                      ADVANTECH ROM-2620WD-MDA1E
                      ADVANTECH ROM-2620WD-MDA1E
                      ADVANTECH ROM-2620WD-MDA1E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADVANTECH
                      Manufacturer Part NoROM-2620WD-MDA1E
                      Newark Part No.98AK4991
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Delivery estimated post order confirmations.You will be charged on despatch.

                      Product Information

                      ManufacturerADVANTECH
                      Manufacturer Part NoROM-2620WD-MDA1E
                      Newark Part No.98AK4991
                      Technical Datasheet

                      Data Sheet

                      Processor Core TypeARM Cortex-A35
                      Core Numberi.MX 8ULP
                      Silicon Family Namei.MX 8
                      Processor Speed1GHz
                      RAM Memory Size1GB
                      Kit ContentsComputer-On-Module i.MX 8ULP
                      InterfacesCAN, CSI, DSI, I2C, I2S, PWM, QSPI, RMII, SDIO, SPI, UART, USB
                      Operating SystemMicrosoft Azure Sphere, Ycoto Linux
                      Operating Temperature Range-40°C to +85°C
                      Fanless-

                      Product Overview

                      ROM-2620WD-MDA1E is a ROM-2620 OSM 1.1 computer-on-module powered by NXP i.MX 8ULP SoC which includes up to 2 Arm Cortex-A35 cores in combination with one Cortex-M33 real time processor and Vivante GC7000 nanoULTRA/GC328 graphics engine. It provides USB2.0, Fast Ethernet, MIPI-CSI, I2C, SPI, GPIO, PWM and MIPI DSI display for embedded applications. ROM-2620 is paired with Advantech OSM carrier board for faster end product peripheral integration and time-to-market. The reference schematics and layout checklists documentations for carrier board development will be provided along with the open-sourced Linux BSP, Azure Sphere OS, test utilities, hardware design utilities and reference drivers.

                      • NXP Arm® Cortex®-A35 i.MX 8ULP Dual up to 1.0GHz, 1 x Arm cortex-M33 core MCU
                      • Onboard LPDDR4 1GB, 2000MT/s memory
                      • 1 x 4 lane MIPI-DSI, 1 x USB2.0, 1 x USB 2.0 OTG, 5 x UART, 2 x I2C, 24 x GPIO, 6 x PWM, 1 x CAN
                      • Ultra small size form factor
                      • Support ycoto linux and Microsoft azure sphere OS
                      • Dimension is (W x D) 30 x 30 mm
                      • Operating temperature range from -40 to 85°C
                      • 5V power

                      Technical Specifications

                      Processor Core Type

                      ARM Cortex-A35

                      Silicon Family Name

                      i.MX 8

                      RAM Memory Size

                      1GB

                      Interfaces

                      CAN, CSI, DSI, I2C, I2S, PWM, QSPI, RMII, SDIO, SPI, UART, USB

                      Operating Temperature Range

                      -40°C to +85°C

                      Core Number

                      i.MX 8ULP

                      Processor Speed

                      1GHz

                      Kit Contents

                      Computer-On-Module i.MX 8ULP

                      Operating System

                      Microsoft Azure Sphere, Ycoto Linux

                      Fanless

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product