New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Metal Enclosures
                      Print Page

                      C-1894

                      Metal Enclosure, Cabinet, Sloping, Small, Steel, 203.2 mm, 357 mm, 203 mm

                      BUD INDUSTRIES C-1894
                      BUD INDUSTRIES C-1894
                      BUD INDUSTRIES C-1894
                      BUD INDUSTRIES C-1894
                      BUD INDUSTRIES C-1894
                      BUD INDUSTRIES C-1894
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoC-1894
                      Newark Part No.06M4496
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$95.450
                      5+$92.270
                      10+$89.080
                      25+$85.900
                      50+$84.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $95.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoC-1894
                      Newark Part No.06M4496
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeSmall
                      Enclosure MaterialSteel
                      External Height - Metric203.2mm
                      External Width - Metric357mm
                      External Depth - Metric203mm
                      IP Rating-
                      Body ColorMetallic Grey
                      NEMA Rating-
                      External Height - Imperial8"
                      External Width - Imperial14.1"
                      External Depth - Imperial8"
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      C-1894 is a sloping panel steel enclosure.

                      • External dimension is 8" x 14.06" x 8", internal dimension is 7.88" x 13.06" x 7.94" (L x W x D)
                      • Removable front panel
                      • Hinged top opens completely for access to components mounted on chassis
                      • Optional aluminum chassis

                      Technical Specifications

                      Enclosure Type

                      Small

                      External Height - Metric

                      203.2mm

                      External Depth - Metric

                      203mm

                      Body Color

                      Metallic Grey

                      External Height - Imperial

                      8"

                      External Depth - Imperial

                      8"

                      SVHC

                      No SVHC (07-Nov-2024)

                      Enclosure Material

                      Steel

                      External Width - Metric

                      357mm

                      IP Rating

                      -

                      NEMA Rating

                      -

                      External Width - Imperial

                      14.1"

                      Product Range

                      -

                      Technical Docs (4)

                      3D Product Image EN

                      Drawing EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product