New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Daughter Boards & Modules - ARM
                      Print Page

                      X-NUCLEO-53L4A1-

                      Proximity Sensor Expansion Board, VL53L4CD, ARM Cortex-M, STM32 Nucleo Board

                      STMICROELECTRONICS X-NUCLEO-53L4A1-
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoX-NUCLEO-53L4A1-
                      Newark Part No.29AK8943
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      48 In Stock

                      Need more?

                      8 Delivery in 1-3 Business Days(US stock)
                      40 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$33.750
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $33.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoX-NUCLEO-53L4A1-
                      Newark Part No.29AK8943
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerSTMicroelectronics
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M
                      Silicon Core NumberVL53L4CD
                      Silicon Family Name-
                      For Use WithSTMicroelectronics STM32 Nucleo Board
                      Kit ContentsProximity Sensor Expansion Board VL53L4CD
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      X-NUCLEO-53L4A1- is a Time-of-flight high-accuracy proximity sensor expansion board based on the VL53L4CD for STM32 Nucleo. It is an expansion board for any STM32 Nucleo board equipped with the Arduino R3 connectors. It provides a complete evaluation kit that allows you to learn, evaluate and develop applications using the VL53L4CD.

                      • Accurate absolute ranging distance, independent of the reflectance of the target
                      • 0.25, 0.5 and 1mm spacers to simulate air gaps
                      • Two different cover windows to protect the sensor from dust
                      • Compatible with STM32 Nucleo development boards
                      • Equipped with Arduino™ UNO R3 connectors
                      • Full system software supplied, including code examples and graphical user interface
                      • Suitable for personal electronics-audio and video, gaming and drones applications
                      • Suitable for virtual augmented reality wearable applications

                      Technical Specifications

                      Silicon Manufacturer

                      STMicroelectronics

                      Core Sub-Architecture

                      Cortex-M

                      Silicon Family Name

                      -

                      Kit Contents

                      Proximity Sensor Expansion Board VL53L4CD

                      SVHC

                      No SVHC (21-Jan-2025)

                      Core Architecture

                      ARM

                      Silicon Core Number

                      VL53L4CD

                      For Use With

                      STMicroelectronics STM32 Nucleo Board

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product