• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  ENW89848AVKF

                                                                                                  Evaluation Board, Bluetooth Low Energy, NFC, PAN1761

                                                                                                  PANASONIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PANASONIC ENW89848AVKF
                                                                                                  PANASONIC ENW89848AVKF
                                                                                                  PANASONIC ENW89848AVKF
                                                                                                  ManufacturerPANASONIC
                                                                                                  Manufacturer Part NoENW89848AVKF
                                                                                                  Newark Part No.01AC7519
                                                                                                  Also Known AsPAN1761-EMK
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 44 week(s)

                                                                                                  Product Information

                                                                                                  PANASONIC
                                                                                                  ManufacturerPANASONIC
                                                                                                  Manufacturer Part NoENW89848AVKF
                                                                                                  Newark Part No.01AC7519
                                                                                                  Also Known AsPAN1761-EMK
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerToshiba
                                                                                                  Silicon Core NumberPAN1761
                                                                                                  Kit Application TypeWireless Connectivity
                                                                                                  Application Sub TypeBluetooth Low Energy, NFC
                                                                                                  Kit ContentsEval Board PAN1761 (BMSKTOPASM369BT), Emulator with USB Interface Adapter & USB Cable, NFC Antenna
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The ENW89848AVKF from Panasonic Electronic Components is PAN1761 experimenter kit. The PAN1761 supports both Bluetooth Low Energy (LE) 4.1 and NFC - NFC Forum Type 3 compliant tag -based on leading edge Toshiba SOC.

                                                                                                  • Same form factor and footprint as PAN1760 and BLE data rate of 40Kbps
                                                                                                  • Surface mount type (15.6 x 8.7 x 1.8mm³) and Tx power of 0dBm, Rx sensitivity of -90dBm
                                                                                                  • Compatible to Toshiba reference BLE profiles, low power mode is less than 1μA
                                                                                                  • Bluetooth 4.1 (LE) embedded GATT profile with high level API commands
                                                                                                  • 32KB on-chip RAM for application software and driver
                                                                                                  • 512KB EEPROM to download user program during start-up and integrated BLE antenna
                                                                                                  • Operation with external host or as host less ( stand alone)
                                                                                                  • Ambient operating temperature -40°C to 85°C and single operation voltage from 1.8V to 3.6V
                                                                                                  • NFC forum tag type 3 wired interface, 1520KB built-in EEPROM NFC memory
                                                                                                  • Offers an embedded and certified Bluetooth low energy protocol stack

                                                                                                  Applications

                                                                                                  Embedded Design & Development, Communications & Networking, Wireless, Industrial

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Toshiba

                                                                                                  Kit Application Type

                                                                                                  Wireless Connectivity

                                                                                                  Kit Contents

                                                                                                  Eval Board PAN1761 (BMSKTOPASM369BT), Emulator with USB Interface Adapter & USB Cable, NFC Antenna

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  PAN1761

                                                                                                  Application Sub Type

                                                                                                  Bluetooth Low Energy, NFC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (5)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  One Page Summary EN

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.