Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part No129798-HMC903LP3E
Newark Part No.50AK7516
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $785.830 |
Price for:Each
Minimum: 1
Multiple: 1
$785.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No129798-HMC903LP3E
Newark Part No.50AK7516
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC903LP3E
Kit Application TypeRF / IF
Application Sub TypeLow Noise Amplifier
Kit ContentsEvaluation Board HMC903LP3E
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
129798-HMC903LP3E is a HMC903LP3E is a self biased, gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic (pHEMT), low noise amplifier (LNA) with an option bias control for IDQ reduction evaluation board. The HMC903LP3E amplifier operates from 6GHz to 17GHz providing 18.5dB of small signal gain and 1.7dB noise figure in the 6GHz to 16GHz band and an output IP3 of 25dBm full band 6GHz to 17GHz while requiring only 80mA from a 3.5V supply.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC903LP3E
SVHC
No SVHC (07-Jul-2017)
Silicon Core Number
HMC903LP3E
Application Sub Type
Low Noise Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate