Product Information
Product Overview
The 5.09.01 is a Flasher STM8 flash programmer for ST's STM8 series of flash microcontrollers with on chip flash. It is a programming tool for microcontrollers with on chip flash memory and STM8 core. This programmer is designed for programming flash targets with a PC program or stand alone. Flasher STM8 connects via USB, via Ethernet or via RS232 interface to a PC, running Microsoft Windows 2000, Windows XP, Windows 2003, Windows Vista or Windows 7. It has a built in 10 pin interface connector and a built in 4 pin interface connector, which are compatible with the debug connectors used by STM8 eval systems. The Flasher STM8 programmer can be operated from a PC with an appropriate software like Flasher STM8 software or in stand alone mode. It has been designed to allow downloading to the target as fast as the target can receive and program flash.
- Integrated optical isolation between host and target system
- Standard 4 pin SWIM connector
- USB 2.0 interface
- Full duplex 100Mbit Ethernet interface
- Target voltage can be measured and monitored during program
- Fully plug and play compatible
- Stand alone SWIM programmer
- Data files can be updated via PC program
- Three boot modes: PC mode, stand alone mode, MSD mode
- Target power supply via pin 1 of the 4 pin interface
Applications
Embedded Design & Development
Contents
Flasher STM8 programmer, USB cable, Ethernet cable, RS232 cable, Standard 4 pin SWIM ribbon cable.
Technical Specifications
In-Circuit Debugger / Programmer
-
Programmer STM8, USB Cable, Ethernet Cable, 4Pin Ribbon Cable, RS232 Cable, USB Power Supply
-
-
-
Flash Programmer for STM8 Series Flash MCU, USB2.0 Interface
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate