• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Thermal Interface Materials
                                                                                                    4. Thermal Insulators
                                                                                                    Print Page

                                                                                                    GAP PAD TGP 3000

                                                                                                    Thermal Insulator, Gap Pad 3000S30, .040", 4" x 4" Sheet, Fibreglass, 3 W/m.K, 3 kV, 1.016 mm

                                                                                                    BERGQUIST
                                                                                                    BERGQUIST GAP PAD TGP 3000
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerBERGQUIST
                                                                                                    Manufacturer Part NoGAP PAD TGP 3000
                                                                                                    Newark Part No.18K6334
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$41.510
                                                                                                    10+$37.000
                                                                                                    25+$35.910
                                                                                                    50+$33.840
                                                                                                    100+$31.520
                                                                                                    250+$27.850
                                                                                                    500+$24.350
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $41.51
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BERGQUIST
                                                                                                    ManufacturerBERGQUIST
                                                                                                    Manufacturer Part NoGAP PAD TGP 3000
                                                                                                    Newark Part No.18K6334
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Insulator Body MaterialGap Pad 3000 S30
                                                                                                    Thermal Conductivity3W/m.K
                                                                                                    Breakdown Voltage Vbr3kV
                                                                                                    Thickness1.016mm
                                                                                                    Volume Resistivity10ohm-m
                                                                                                    Thermal Impedance0.66°C/W
                                                                                                    Dielectric Strength-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    Gap Pad provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps and rough surface textures are present. This is ideal for applications where you need ultra-high thermal performance from a pad that is highly conformable and glass reinforced.

                                                                                                    • Eliminates air gaps to reduce thermal resistance
                                                                                                    • Highly conformable to reduce interfacial resisitance
                                                                                                    • Low-stress vibration dampening
                                                                                                    • Compatible with automated dispensing equipment
                                                                                                    • Supplied in a 100 x 100mm sheet

                                                                                                    Technical Specifications

                                                                                                    Insulator Body Material

                                                                                                    Gap Pad 3000 S30

                                                                                                    Breakdown Voltage Vbr

                                                                                                    3kV

                                                                                                    Volume Resistivity

                                                                                                    10ohm-m

                                                                                                    Dielectric Strength

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Thermal Conductivity

                                                                                                    3W/m.K

                                                                                                    Thickness

                                                                                                    1.016mm

                                                                                                    Thermal Impedance

                                                                                                    0.66°C/W

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.