• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    Print Page

                                                                                                    D341T-012GK-2

                                                                                                    FAN, AXIAL, 36MM X 36MM, 12VDC

                                                                                                    MICRONEL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICRONEL D341T-012GK-2
                                                                                                    MICRONEL D341T-012GK-2
                                                                                                    MICRONEL D341T-012GK-2
                                                                                                    ManufacturerMICRONEL
                                                                                                    Manufacturer Part NoD341T-012GK-2
                                                                                                    Newark Part No.24M1649
                                                                                                    Product RangeD340T
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    43 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$168.900
                                                                                                    5+$152.880
                                                                                                    10+$143.330
                                                                                                    25+$127.240
                                                                                                    50+$116.330
                                                                                                    100+$109.330
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $168.90
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICRONEL
                                                                                                    ManufacturerMICRONEL
                                                                                                    Manufacturer Part NoD341T-012GK-2
                                                                                                    Newark Part No.24M1649
                                                                                                    Product RangeD340T
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VDC12V
                                                                                                    Fan Frame TypeCircular
                                                                                                    Voltage TypeDC
                                                                                                    Supply Voltage12VDC
                                                                                                    Fan Frame Size36mm
                                                                                                    External Depth36mm
                                                                                                    Bearing TypeSleeve Bearing
                                                                                                    Flow Rate - Imperial9.74CFM
                                                                                                    Flow Rate - Metric276l/min
                                                                                                    Air Flow - CFM9.74CFM
                                                                                                    Noise Rating46dBA
                                                                                                    Power Rating960mW
                                                                                                    Rated Speed13000rpm
                                                                                                    Power Connection Type2 Lead Wires
                                                                                                    Current Rating80mA
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Air Flow - m3/min0.276m³/min
                                                                                                    Product RangeD340T
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    D341T-012GK-2 is a 12VDC axial fan with sleeve bearing and wire leaded power connection. It is equipped with a brushless motor and an external electronic module. Long life, tacho signal and current limitation.

                                                                                                    • 13000RPM speed rating, flat finger guard
                                                                                                    • Circular finger guard, 80mA current rating, 220Pa static pressure
                                                                                                    • Sleeve bearing, flat finger guard, circular finger guard

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VDC

                                                                                                    12V

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    Fan Frame Size

                                                                                                    36mm

                                                                                                    Bearing Type

                                                                                                    Sleeve Bearing

                                                                                                    Flow Rate - Metric

                                                                                                    276l/min

                                                                                                    Noise Rating

                                                                                                    46dBA

                                                                                                    Rated Speed

                                                                                                    13000rpm

                                                                                                    Current Rating

                                                                                                    80mA

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    D340T

                                                                                                    Fan Frame Type

                                                                                                    Circular

                                                                                                    Supply Voltage

                                                                                                    12VDC

                                                                                                    External Depth

                                                                                                    36mm

                                                                                                    Flow Rate - Imperial

                                                                                                    9.74CFM

                                                                                                    Air Flow - CFM

                                                                                                    9.74CFM

                                                                                                    Power Rating

                                                                                                    960mW

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Air Flow - m3/min

                                                                                                    0.276m³/min

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.