• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    Print Page

                                                                                                    1619FT-04W-B86-B50

                                                                                                    DC Axial Fan, 12 V, Square, 40 mm, 48 mm, Ball Bearing, 28.9 CFM

                                                                                                    NMB TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NMB TECHNOLOGIES 1619FT-04W-B86-B50
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part No1619FT-04W-B86-B50
                                                                                                    Newark Part No.46T4237
                                                                                                    Product Range1619FT Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$26.890
                                                                                                    Price for:Each
                                                                                                    Minimum: 120
                                                                                                    Multiple: 120
                                                                                                    $3,226.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NMB TECHNOLOGIES
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part No1619FT-04W-B86-B50
                                                                                                    Newark Part No.46T4237
                                                                                                    Product Range1619FT Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VDC12V
                                                                                                    Fan Frame TypeSquare
                                                                                                    Supply Voltage12VDC
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame Size40mm
                                                                                                    External Depth48mm
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Flow Rate - Imperial28.9CFM
                                                                                                    Flow Rate - Metric0.82m³/min
                                                                                                    Air Flow - CFM28.9CFM
                                                                                                    Noise Rating62dBA
                                                                                                    Power Rating12.6W
                                                                                                    Rated Speed23000rpm
                                                                                                    Power Connection Type4 Lead Wires, Speed Control
                                                                                                    Current Rating1.05A
                                                                                                    IP Rating-
                                                                                                    Air Flow - m3/min0.82m³/min
                                                                                                    Product Range1619FT Series
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VDC

                                                                                                    12V

                                                                                                    Supply Voltage

                                                                                                    12VDC

                                                                                                    Fan Frame Size

                                                                                                    40mm

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Flow Rate - Metric

                                                                                                    0.82m³/min

                                                                                                    Noise Rating

                                                                                                    62dBA

                                                                                                    Rated Speed

                                                                                                    23000rpm

                                                                                                    Current Rating

                                                                                                    1.05A

                                                                                                    Air Flow - m3/min

                                                                                                    0.82m³/min

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Fan Frame Type

                                                                                                    Square

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    External Depth

                                                                                                    48mm

                                                                                                    Flow Rate - Imperial

                                                                                                    28.9CFM

                                                                                                    Air Flow - CFM

                                                                                                    28.9CFM

                                                                                                    Power Rating

                                                                                                    12.6W

                                                                                                    Power Connection Type

                                                                                                    4 Lead Wires, Speed Control

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    1619FT Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.