• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Connectors
                                                                                                    3. USB Connectors & Adapters
                                                                                                    4. USB Connectors
                                                                                                    Print Page

                                                                                                    47346-0001

                                                                                                    USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 47346-0001
                                                                                                    MOLEX 47346-0001
                                                                                                    MOLEX 47346-0001
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No47346-0001
                                                                                                    Newark Part No.
                                                                                                    Full Reel67X4855
                                                                                                    Cut Tape47M0505
                                                                                                    Product Range47346 Series
                                                                                                    Also Known AsGTIN UPC EAN: 822350955478
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,169 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 22 weeks. Charged on dispatch. Cut Tape are In Stock
                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPrice
                                                                                                    1+$1.210
                                                                                                    25+$0.954
                                                                                                    100+$0.915
                                                                                                    250+$0.867
                                                                                                    500+$0.833
                                                                                                    1000+$0.800
                                                                                                    2500+$0.742
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    2000+$0.726
                                                                                                    4000+$0.716
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No47346-0001
                                                                                                    Newark Part No.
                                                                                                    Full Reel67X4855
                                                                                                    Cut Tape47M0505
                                                                                                    Product Range47346 Series
                                                                                                    Also Known AsGTIN UPC EAN: 822350955478
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    USB Connector TypeMicro USB Type B
                                                                                                    USB StandardUSB 2.0
                                                                                                    GenderReceptacle(View Associated Connectors)
                                                                                                    No. of Positions5Positions
                                                                                                    Connector MountingSurface Mount
                                                                                                    OrientationRight Angle
                                                                                                    Contact MaterialCopper Alloy
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    Product Range47346 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    • Small footprint
                                                                                                    • Stainless steel shell (0.30mm [.019"] thick)
                                                                                                    • Simple edge-contact beam geometry of connector shell
                                                                                                    • Over-mould process used for receptacles
                                                                                                    • 0.30mm (.019") thick laser-welded stainless-steel shell of receptacle
                                                                                                    • Passive latching window with angular tabs (meets USB 2.0 requirements) on receptacle shell
                                                                                                    • Rear shield of stainless steel shell in standard-mount versions
                                                                                                    • Pick and place area (3.00mm diameter [.118"]) on connector shell
                                                                                                    • Halogen-free receptacles

                                                                                                    Technical Specifications

                                                                                                    USB Connector Type

                                                                                                    Micro USB Type B

                                                                                                    Gender

                                                                                                    Receptacle

                                                                                                    Connector Mounting

                                                                                                    Surface Mount

                                                                                                    Contact Material

                                                                                                    Copper Alloy

                                                                                                    Product Range

                                                                                                    47346 Series

                                                                                                    USB Standard

                                                                                                    USB 2.0

                                                                                                    No. of Positions

                                                                                                    5Positions

                                                                                                    Orientation

                                                                                                    Right Angle

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (5)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Product Change Notice EN

                                                                                                    3D Product Image EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Alternatives for 47346-0001

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.