Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1524760000
Newark Part No.84F443
Product RangeOmnimate Series
Also Known AsSL 5.08/08/180B 4.5SN OR BX
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1524760000
Newark Part No.84F443
Product RangeOmnimate Series
Also Known AsSL 5.08/08/180B 4.5SN OR BX
Technical Datasheet
Product RangeOmnimate Series
No. of Contacts8Contacts
Pitch Spacing5.08mm
Connector TypeWire to Board
Connector MountingThrough Hole Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact Plating-
Contact MaterialBrass
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1524760000 from Weidmuller is a 8 pin shrouded male header terminal block with 5.08mm pitch spacing.
- Orange colour housing
- Voltage of 300V at 15A current
- Pollution severity is 3
- 180° orientation
- UL, CSA and VDE approved
Applications
Industrial
Technical Specifications
Product Range
Omnimate Series
Pitch Spacing
5.08mm
Connector Mounting
Through Hole Mount
Wire Size AWG Min
-
Contact Material
Brass
No. of Contacts
8Contacts
Connector Type
Wire to Board
Wire Size AWG Max
-
Contact Plating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 1524760000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate