• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Connectors
                                                                                                    3. Terminal Blocks & Accessories
                                                                                                    4. Standard Terminal Blocks
                                                                                                    Print Page

                                                                                                    218-110

                                                                                                    Standard Terminal Block, Cage Clamp Series, 10 Contacts, 2.54 mm, Terminal Block, PCB, PCB Mount

                                                                                                    WAGO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WAGO 218-110
                                                                                                    ManufacturerWAGO
                                                                                                    Manufacturer Part No218-110
                                                                                                    Newark Part No.28K7683
                                                                                                    Product RangeCage Clamp Series
                                                                                                    Also Known AsGTIN UPC EAN: 4044918877886
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$11.650
                                                                                                    100+$9.530
                                                                                                    250+$8.730
                                                                                                    500+$8.110
                                                                                                    1000+$7.620
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $11.65
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WAGO
                                                                                                    ManufacturerWAGO
                                                                                                    Manufacturer Part No218-110
                                                                                                    Newark Part No.28K7683
                                                                                                    Product RangeCage Clamp Series
                                                                                                    Also Known AsGTIN UPC EAN: 4044918877886
                                                                                                    Product RangeCage Clamp Series
                                                                                                    No. of Contacts10Contacts
                                                                                                    Pitch Spacing2.54mm
                                                                                                    Connector TypeTerminal Block, PCB
                                                                                                    Connector MountingPCB Mount
                                                                                                    Wire Size AWG Max20AWG
                                                                                                    Wire Size AWG Min28AWG
                                                                                                    Contact PlatingTin Plated Contacts
                                                                                                    Contact MaterialCopper
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Cage Clamp Series

                                                                                                    Pitch Spacing

                                                                                                    2.54mm

                                                                                                    Connector Mounting

                                                                                                    PCB Mount

                                                                                                    Wire Size AWG Min

                                                                                                    28AWG

                                                                                                    Contact Material

                                                                                                    Copper

                                                                                                    No. of Contacts

                                                                                                    10Contacts

                                                                                                    Connector Type

                                                                                                    Terminal Block, PCB

                                                                                                    Wire Size AWG Max

                                                                                                    20AWG

                                                                                                    Contact Plating

                                                                                                    Tin Plated Contacts

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.