Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-R-SMT-1(10)
Newark Part No.
Full Reel67AK0092
Cut Tape50P8856
Product RangeU.FL
Also Known As331-0472-2-10
Your Part Number
Technical Datasheet
26,833 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $1.190 |
| 50+ | $1.090 |
| 100+ | $1.000 |
| 250+ | $0.931 |
| 500+ | $0.869 |
| 1000+ | $0.814 |
| 2500+ | $0.788 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.230 |
| 5000+ | $1.160 |
| 10000+ | $1.100 |
| 15000+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-R-SMT-1(10)
Newark Part No.
Full Reel67AK0092
Cut Tape50P8856
Product RangeU.FL
Also Known As331-0472-2-10
Technical Datasheet
Connector TypeU.FL Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product RangeU.FL
SVHCNo SVHC (23-Jan-2024)
Alternatives for U.FL-R-SMT-1(10)
2 Products Found
Product Overview
U.FL-R-SMT-1(10) is a U.FL series lightweight micro SMT coaxial straight receptacle connector with 1.9mm to 2.4mm mated height. It is a printed circuit board surface mounting type connector. Typical applications include wireless LAN equipment (Wi-Fi 6 compatible), Bluetooth equipment, car navigation systems, drones, PDAs, GPS, wireless communication devices, electronic measuring instruments, etc.
- Space- saving design
- RF performance (up to 18GHz)
- Ultra- fine coaxial (fluorinated resin insulated cables)
- Supports automatic mounting
- Clear, tactile lock (using a special tool allows smooth insertion and removal)
- Harnessable with SMA, MMCX and TNC on one side
- Silver plating (shell)
- Nominal impedance of 50 ohm
- Operating temperature range from -40 to +105°C (90% RH max)
- Insulation resistance is 500Mohm minimum (measured at 100VDC)
Technical Specifications
Connector Type
U.FL Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (23-Jan-2024)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
U.FL
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate