Need more?
Quantity | Price |
---|---|
1+ | $26.680 |
25+ | $26.680 |
50+ | $26.680 |
100+ | $26.680 |
250+ | $26.680 |
Product Information
Product Overview
The 6378G1 is a connector kit with 2-pole housing, 175A contacts and auxiliary contacts. The innovative SBX® connector provides reliability, design flexibility and safety for products' manufacture, installation and maintenance. APP's 2-pole connector is available with a 175A rating, 600V continuous AC or DC operation. The SBX® connector for many applications and wire sizes, 1/0 or 35mm. Mechanical keys ensure connectors will only mate with connectors of the same colour. Different colour housings are selected to identify voltages, thus preventing mismatching of the power supply system.
- Mechanical keyed housings - prevents accidental mating of components
- Auxiliary contacts provides ability to incorporate a secondary sensor control circuit
- Optional mechanical release - Aids mating and unmating for high cycle battery charging
Contents
6344 , 2-7251G5, 6384G1-BK.
Technical Specifications
-
Plug, Receptacle
Crimp
Cable Mount
Copper Alloy
2Contacts
-
1 Row
Silver Plated Contacts
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 6378G1
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate