Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerMOLEX
Manufacturer Part No09-91-2000
Newark Part No.25M0011
Product RangeKK 3069
Also Known As306920, GTIN UPC EAN: 800753745728
Technical Datasheet
Product RangeKK 3069
No. of Positions20Positions
Pitch Spacing3.96mm
For Use With2478 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
KK 396 Connector System is ideal for board to board and wire to board applications. They deliver up to 7A and 600V per circuit in an industry-standard 3.96mm pitch.
- Three point contact, dual cantilever terminal
- Polarizing header backwalls, polarizing ribs on receptacles
- PCB retention pegs on headers
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Applications
Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
KK 3069
Gender
Receptacle
For Use With
2478 Series Contacts
No. of Positions
20Positions
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate