Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.990 |
Price for:Each
Minimum: 1
Multiple: 1
$23.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No1270#
Newark Part No.10M4162
Technical Datasheet
Inter Series Connector ABNC Coaxial
Convert From Positions1Positions
Convert From GenderPlug
Inter Series Connector BBanana x 2
Convert To Positions2Positions
Convert To GenderPlug
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 1270# is a BNC Plug to Double Stacking Banana Plug Adapter converts double banana jack test instruments to BNC coaxial configuration for added shielding protection. For test versatility, banana plugs can be vertically and horizontally stacked to the adapter. Banana plug has beryllium copper nickel plated springs features for tarnish resistance and long insertion life. Banana plug is made of brass with nickel plated finish and ABS molded insulation.
- Gold plated brass BNC center contact for low contact resistance
- Tarnish-resistant plated BNC shell
- 50Ω Impedance
Applications
Test & Measurement
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Plug
Convert To Positions
2Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
Banana x 2
Convert To Gender
Plug
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate