ALPHAWIRE
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
                                                                                                    2. Connectors
                                                                                                    3. Crimp Terminals / Solder Terminals & Splices
                                                                                                    4. Solder / Press Mount Turret Terminals
                                                                                                    Print Page

                                                                                                    450-3704-01-06-00

                                                                                                    Turret Solder / Press Mount Terminal, 1.93 mm, Gold, 5.24 mm, 4.78 mm, 450 Series

                                                                                                    Date/Lot Code

                                                                                                    CAMBION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CAMBION 450-3704-01-06-00
                                                                                                    ManufacturerCAMBION
                                                                                                    Manufacturer Part No450-3704-01-06-00
                                                                                                    Newark Part No.94F3220
                                                                                                    Product Range450 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,416 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.030
                                                                                                    100+$0.942
                                                                                                    250+$0.905
                                                                                                    500+$0.603
                                                                                                    1000+$0.442
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.03
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CAMBION
                                                                                                    ManufacturerCAMBION
                                                                                                    Manufacturer Part No450-3704-01-06-00
                                                                                                    Newark Part No.94F3220
                                                                                                    Product Range450 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Insulation-
                                                                                                    Mounting Hole Dia1.93mm
                                                                                                    Terminal PlatingGold
                                                                                                    Overall Length5.24mm
                                                                                                    Length - Below Flange4.78mm
                                                                                                    Product Range450 Series
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The 450-3704-01-06-00 is a 1-pole Uninsulated Solder Mount Socket for 0.040-inch (1.02mm) diameter pins. It is made of electro-tin plated copper body with gold-plated over nickel beryllium copper heat-treated spring.

                                                                                                    • 0.076" (1.93mm) Mounting hole diameter

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Insulation

                                                                                                    -

                                                                                                    Terminal Plating

                                                                                                    Gold

                                                                                                    Length - Below Flange

                                                                                                    4.78mm

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Mounting Hole Dia

                                                                                                    1.93mm

                                                                                                    Overall Length

                                                                                                    5.24mm

                                                                                                    Product Range

                                                                                                    450 Series

                                                                                                    Technical Docs (3)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 450-3704-01-06-00

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product