• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Connectors
                                                                                                    3. Connector Tools & Accessories
                                                                                                    4. Jumpers & Shunts
                                                                                                    Print Page

                                                                                                    929952-10

                                                                                                    Jumper (Busbar), Jumper, 0.025? Pin Headers, 2 Positions, 2.54 mm, 929952 Series

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 929952-10
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No929952-10
                                                                                                    Newark Part No.97F7507
                                                                                                    Product Range929952 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00051138266417 80130025853
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    10000+$0.219
                                                                                                    Price for:Each
                                                                                                    Minimum: 10000
                                                                                                    Multiple: 5000
                                                                                                    $2,190.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No929952-10
                                                                                                    Newark Part No.97F7507
                                                                                                    Product Range929952 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00051138266417 80130025853
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use With0.025? Pin Headers
                                                                                                    Accessory TypeJumper
                                                                                                    No. of Positions2Positions
                                                                                                    Pitch Spacing2.54mm
                                                                                                    Product Range929952 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 929952-10 is a 2-way 0.100-inch Pak 100 Shunt Jumper with gold-plated phosphor bronze contacts. This 929 series jumper comes with glass filled polyester (PBT) insulation and is ideal for use with 2.54mm pitch headers. Loop hole on top of the contact provides easy removal for testing. Color coded body for easy recognition of plating. Open top contact allows easy probing and testing.

                                                                                                    • Blue color
                                                                                                    • Double wipe contact is reliable and failure free
                                                                                                    • UL94V-0 Flammability rating
                                                                                                    • 2A Current rating
                                                                                                    • <gt/>5 x 10⁹Ω at 500VDC Insulation resistance

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    0.025? Pin Headers

                                                                                                    No. of Positions

                                                                                                    2Positions

                                                                                                    Product Range

                                                                                                    929952 Series

                                                                                                    Accessory Type

                                                                                                    Jumper

                                                                                                    Pitch Spacing

                                                                                                    2.54mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 929952-10

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.