22AWG Multiconductor Cable:

1,109 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F8748

RoHS

Spool of 100
1+
$286.510
10+
$283.620
Total:$286.51
Min: 1 / Mult: 1
Unshielded
10Conductor
22AWG
0.34mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
6.604mm
300V
-
27M1451

RoHS

Date/Lot Code

Spool of 100
1+
$219.710
3+
$198.170
Total:$219.71
Min: 1 / Mult: 1
Unshielded
8Conductor
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Copper
PVC
5.817mm
300V
-
83F7038

RoHS

Spool of 1000
1+
$269.690
5+
$259.260
10+
$250.320
Total:$269.69
Min: 1 / Mult: 1
Shielded
4Conductor
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
Copper
PVC
3.835mm
300V
-
85K9582

RoHS

Spool of 100
1+
$118.940
3+
$113.740
5+
$109.190
10+
$104.640
25+
$98.140
More Pricing...
Total:$118.94
Min: 1 / Mult: 1
Unshielded
3Conductor
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.37mm
300V
-
85K9691

RoHS

Spool of 100
1+
$140.420
3+
$134.280
5+
$128.910
10+
$123.540
25+
$115.870
More Pricing...
Total:$140.42
Min: 1 / Mult: 1
Shielded
3Conductor
22AWG
0.357mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.521mm
300V
-
02F4083

RoHS

Spool of 500
1+
$1,281.480
5+
$1,231.920
10+
$1,189.440
Total:$1,281.48
Min: 1 / Mult: 1
Unshielded
5Conductor
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
Tinned Copper
PVC
4.928mm
300V
-
12K0073

RoHS

Spool of 100
1+
$1,117.990
3+
$1,003.300
Total:$1,117.99
Min: 1 / Mult: 1
Shielded
2Conductor
22AWG
-
100ft
30.48m
White
19 x 34AWG
Silver Plated Copper
HTF Thermoelastomer
3.632mm
600V
-
02F4081

RoHS

Spool of 100
1+
$304.920
5+
$293.120
10+
$283.020
Total:$304.92
Min: 1 / Mult: 1
Unshielded
5Conductor
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Tinned Copper
PVC
4.928mm
300V
-
86K8993

RoHS

Date/Lot Code

Spool of 100
1+
$132.370
3+
$121.920
5+
$116.940
10+
$109.480
25+
$101.510
More Pricing...
Total:$132.37
Min: 1 / Mult: 1
Unshielded
2Conductor
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.17mm
300V
-
88K2210

RoHS

Spool of 100
1+
$183.830
5+
$176.720
10+
$170.620
Total:$183.83
Min: 1 / Mult: 1
Unshielded
3Conductor
22AWG
-
100ft
30.5m
Chrome
7 x 30AWG
Tinned Copper
PVC
4.369mm
150V
-
87K7183

RoHS

Spool of 100
1+
$553.210
5+
$531.820
10+
$513.480
Total:$553.21
Min: 1 / Mult: 1
Unshielded
12Conductor
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Tinned Copper
PVC
6.909mm
300V
-
04F3385

RoHS

Spool of 100
1+
$258.100
3+
$232.800
Total:$258.10
Min: 1 / Mult: 1
Shielded
4Conductor
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.064mm
300V
-
83F7021

RoHS

Spool of 1000
1+
$213.580
5+
$205.320
10+
$198.240
Total:$213.58
Min: 1 / Mult: 1
Unshielded
2Conductor
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
Copper
PVC
3.251mm
300V
-
12K0105

RoHS

Spool of 100
1+
$2,108.150
5+
$2,026.620
10+
$1,956.730
Total:$4,216.30
Min: 2 / Mult: 2
Shielded
4Conductor
22AWG
-
100ft
30.48m
White
19 x 34AWG
Copper
PTFE
4.064mm
600V
-
02F8732

RoHS

Spool of 1000
1+
$698.620
Total:$698.62
Min: 1 / Mult: 1
Unshielded
4Conductor
22AWG
0.35mm²
1000ft
305m
Slate
7 x 30AWG
Tinned Copper
PVC
4.699mm
300V
-
94B2037

RoHS

Spool of 500
1+
$186.520
5+
$179.310
10+
$173.130
Total:$186.52
Min: 1 / Mult: 1
Shielded
6Conductor
22AWG
-
500ft
152.4m
Gray
7 x 30AWG
Copper
PVC
4.547mm
300V
-
02F8726

RoHS

Spool of 1000
1+
$415.690
Total:$415.69
Min: 1 / Mult: 1
Unshielded
2Conductor
22AWG
0.35mm²
1000ft
305m
Slate
7 x 30AWG
Tinned Copper
PVC
4.17mm
300V
-
02F8731

RoHS

Spool of 500
1+
$373.160
3+
$336.570
Total:$373.16
Min: 1 / Mult: 1
Unshielded
4Conductor
22AWG
0.35mm²
500ft
152.4m
Slate
7 x 30AWG
Tinned Copper
PVC
4.826mm
300V
-
88K1502

RoHS

Spool of 250
1+
$507.980
5+
$488.340
10+
$471.500
Total:$507.98
Min: 1 / Mult: 1
Shielded
3Conductor
22AWG
-
250ft
76.2m
Chrome
7 x 30AWG
Tinned Copper
PVC
5.055mm
300V
-
87K2854

RoHS

Spool of 100
1+
$331.300
2+
$315.000
3+
$305.800
5+
$294.500
7+
$287.200
More Pricing...
Total:$331.30
Min: 1 / Mult: 1
Shielded
4Conductor
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Tinned Copper
PVC
5.461mm
300V
-
87K7454

RoHS

Spool of 100
1+
$1,216.690
5+
$1,169.630
10+
$1,129.300
Total:$1,216.69
Min: 1 / Mult: 1
Shielded
15Conductor
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Tinned Copper
PVC
8.636mm
300V
-
19C4080

RoHS

Spool of 500
1+
$280.920
5+
$270.050
10+
$260.740
Total:$280.92
Min: 1 / Mult: 1
Shielded
10Conductor
22AWG
-
500ft
152m
Gray
7 x 30AWG
Copper
PVC
5.512mm
300V
-
87K7455

RoHS

Spool of 100
1+
$2,683.490
5+
$2,579.710
10+
$2,490.760
Total:$2,683.49
Min: 1 / Mult: 1
Shielded
25Conductor
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Copper
PVC
10.414mm
300V
-
87K7456

RoHS

Spool of 100
1+
$5,409.550
5+
$5,200.340
10+
$5,021.020
Total:$5,409.55
Min: 1 / Mult: 1
Shielded
50Conductor
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Copper
PVC
14.097mm
300V
-
87K2770

RoHS

Spool of 100
1+
$129.110
5+
$124.120
10+
$119.840
Total:$129.11
Min: 1 / Mult: 1
Unshielded
2Conductor
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Tinned Copper
PVC
4.318mm
300V
-
1-25 of 1109 items
of 45 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M