• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Sleeving & Tubing
                                                                                                    5. Sleeving
                                                                                                    Print Page

                                                                                                    VOG10-14 GREY

                                                                                                    Sleeving, Braided, PE (Polyester), Grey, 10 mm, 25 m, 82 ft

                                                                                                    HELLERMANNTYTON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HELLERMANNTYTON VOG10-14 GREY
                                                                                                    ManufacturerHELLERMANNTYTON
                                                                                                    Manufacturer Part NoVOG10-14 GREY
                                                                                                    Newark Part No.21M5966
                                                                                                    Product RangeHelagaine HEGPV0 Series
                                                                                                    Also Known AsHEGPV0010
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    HELLERMANNTYTON
                                                                                                    ManufacturerHELLERMANNTYTON
                                                                                                    Manufacturer Part NoVOG10-14 GREY
                                                                                                    Newark Part No.21M5966
                                                                                                    Product RangeHelagaine HEGPV0 Series
                                                                                                    Also Known AsHEGPV0010
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sleeving / Tubing TypeBraided
                                                                                                    Sleeving MaterialPE (Polyester)
                                                                                                    Sleeving ColourGrey
                                                                                                    Internal Diameter10mm
                                                                                                    Length - Metric25m
                                                                                                    Length - Imperial82ft
                                                                                                    Product RangeHelagaine HEGPV0 Series
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Alternatives for VOG10-14 GREY

                                                                                                    2 Products Found

                                                                                                    Product Overview

                                                                                                    The VOG10-14 GREY is a Helagaine Braided Sleeving. The helagaine sleeving is made of polyester material. The helagaine sleeving is a range of expandable braided sleeving offers a simple method of protecting cables, hoses and wire bundles.

                                                                                                    • Made of sturdy woven polyester
                                                                                                    • Diameter 10mm nom.; bundle diameter 9mm min. - 15mm max.
                                                                                                    • Good solvent resistance
                                                                                                    • -50 to 150°C Operating temperature range
                                                                                                    • Use HSGO hot cutting tool to prevent fraying

                                                                                                    Applications

                                                                                                    Industrial, Safety

                                                                                                    Technical Specifications

                                                                                                    Sleeving / Tubing Type

                                                                                                    Braided

                                                                                                    Sleeving Colour

                                                                                                    Grey

                                                                                                    Length - Metric

                                                                                                    25m

                                                                                                    Product Range

                                                                                                    Helagaine HEGPV0 Series

                                                                                                    Sleeving Material

                                                                                                    PE (Polyester)

                                                                                                    Internal Diameter

                                                                                                    10mm

                                                                                                    Length - Imperial

                                                                                                    82ft

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.