New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Input / Output Modules
                      Print Page

                      BMXP341000

                      Processor Module, Standard, Modicon M340 Series, 20 Channels, 640 I/O

                      Date/Lot Code

                      SCHNEIDER ELECTRIC BMXP341000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoBMXP341000
                      Newark Part No.64M2401
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1,070.760
                      5+$1,011.610
                      10+$964.280
                      25+$916.950
                      50+$828.220
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,070.76
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoBMXP341000
                      Newark Part No.64M2401
                      Technical Datasheet

                      Data Sheet

                      Current Rating-
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The BMXP341000 is a Standard Processor Module with integrated serial link BMX P340 10. It has 512 discrete I/O, 128 E/S analog I/O and 20 application-specific channels I/O capacity. It is suitable for use with the Modbus® serial link and character mode.

                      • IP20 Protection rating

                      Applications

                      Industrial, Automation & Process Control

                      Technical Specifications

                      Current Rating

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Product Range

                      -

                      Technical Docs (6)

                      Manufacturer Catalogue EN

                      Certificate of Conformity EN

                      Safety Data Sheet B EN

                      User Manual EN

                      Technical Data Sheet EN

                      Handling Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product