Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
23KM-K Series Stepper Motors:
10 Products FoundView
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Resistance
Torque Max
Current Rating
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Available to Order Manufacturer Standard Lead Time: 28 week(s) | Each Non-Cancellable / Non-Returnable | 100+ $75.970 | Min: 100 / Mult: 10 | Single Shaft, Hybrid | 56.4mm | Unipolar | Single Phase | 1.8° | 0.85ohm | 900mN-m | 3A | 24VDC | 6 | 54mm | 6.35mm | 23KM-K Series | 25mm | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 10+ $79.970 25+ $78.540 50+ $77.110 100+ $75.970 | Min: 10 / Mult: 10 | Single Shaft, Hybrid | 56.4mm | Unipolar | Single Phase | 1.8° | 7ohm | 900mN-m | 1A | 24VDC | 6 | 54mm | 6.35mm | 23KM-K Series | 25mm | ||||
Available to Order Manufacturer Standard Lead Time: 8 week(s) | Each Non-Cancellable / Non-Returnable | 10+ $74.880 25+ $73.540 50+ $72.210 100+ $71.130 | Min: 10 / Mult: 10 | Single Shaft, Hybrid | 56.4mm | Unipolar | Single Phase | 1.8° | 0.6ohm | 420mN-m | 2.9A | 24VDC | 6 | 42mm | 6.35mm | 23KM-K Series | 25mm | ||||
Available to Order Manufacturer Standard Lead Time: 10 week(s) | Each Non-Cancellable / Non-Returnable | 25+ $73.540 50+ $72.210 100+ $71.130 | Min: 30 / Mult: 10 | Single Shaft, Hybrid | 56.4mm | Unipolar | Single Phase | 1.8° | 5.8ohm | 500mN-m | 900mA | 24VDC | 6 | 42mm | 6.35mm | 23KM-K Series | 25mm | ||||
Available to Order Manufacturer Standard Lead Time: 12 week(s) | Each Non-Cancellable / Non-Returnable | 10+ $96.740 25+ $94.980 50+ $93.570 100+ $91.460 | Min: 10 / Mult: 10 | Single Shaft, Hybrid | 56.4mm | Unipolar | Single Phase | 1.8° | 2.3ohm | 1400mN-m | 2A | 24VDC | 6 | 76mm | 6.35mm | 23KM-K Series | 25mm | ||||
Available to Order Manufacturer Standard Lead Time: 8 week(s) | Each Non-Cancellable / Non-Returnable | 10+ $74.880 25+ $73.540 50+ $72.210 100+ $71.130 | Min: 10 / Mult: 10 | Single Shaft, Hybrid | 56.4mm | Unipolar | Single Phase | 1.8° | 1.5ohm | 450mN-m | 1.8A | 24VDC | 6 | 42mm | 6.35mm | 23KM-K Series | 25mm | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 1+ $100.260 5+ $98.500 10+ $96.740 25+ $94.980 50+ $93.570 More Pricing... | Min: 1 / Mult: 1 | Single Shaft, Hybrid | 56.4mm | Unipolar | Single Phase | 1.8° | 1.1ohm | 1400mN-m | 3A | 24VDC | 6 | 76mm | 6.35mm | 23KM-K Series | 25mm | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 1+ $100.070 | Min: 10 / Mult: 10 | Dual Shaft, Hybrid | 56.4mm | Unipolar | Two Phase | 1.8° | 2.3ohm | 1400mN-m | 2A | 24VDC | 6 | 76mm | 6.35mm | 23KM-K Series | 25mm | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 1+ $100.070 | Min: 10 / Mult: 10 | Dual Shaft, Hybrid | 56.4mm | Unipolar | Two Phase | 1.8° | 1.1ohm | 1400mN-m | 3A | 24VDC | 6 | 76mm | 6.35mm | 23KM-K Series | 25mm | ||||
Available to Order Manufacturer Standard Lead Time: 18 week(s) | Each Non-Cancellable / Non-Returnable | 1+ $77.880 | Min: 10 / Mult: 10 | Dual Shaft, Hybrid | 56.4mm | Unipolar | Two Phase | 1.8° | 5.8ohm | 500mN-m | 900mA | 24VDC | 6 | 42mm | 6.35mm | 23KM-K Series | 25mm |