• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Audio / Video
                                                                                                    3. Pro Audio
                                                                                                    4. PA Speakers
                                                                                                    Print Page

                                                                                                    54-050

                                                                                                    Compression Horn Driver, 1 3/8", 18 TPI thread, 40W RMS, 60W Peak, 16ohm, 100Hz-8KHz

                                                                                                    MCM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MCM 54-050
                                                                                                    ManufacturerMCM
                                                                                                    Manufacturer Part No54-050
                                                                                                    Newark Part No.39C0599
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MCM
                                                                                                    ManufacturerMCM
                                                                                                    Manufacturer Part No54-050
                                                                                                    Newark Part No.39C0599
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Compression driver is great for midrange applications in most prosound cabinets. Standard 1-3/8" x 18TPI thread is compatible with most horn lenses.

                                                                                                    • 1-3/8 (dia.) x 18 TPI thread
                                                                                                    • Power capacity: 40W/60W RMS/peak
                                                                                                    • Nominal impedance: 16ohm
                                                                                                    • Frequency Response: 100Hz~8KHz
                                                                                                    • Throat Size: 1"

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.