• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Audio / Video
                                                                                                    3. Pro Audio
                                                                                                    4. Audio Visual Accessories - Miscellaneous
                                                                                                    Print Page

                                                                                                    PJW7R

                                                                                                    HDTV Power Relocation Kit, Power Jumper™ Series, 7 Ft, 15A, 125VAC, 60Hz, Pre-wired, White

                                                                                                    MIDLITE PRODUCTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MIDLITE PRODUCTS PJW7R
                                                                                                    MIDLITE PRODUCTS PJW7R
                                                                                                    MIDLITE PRODUCTS PJW7R
                                                                                                    MIDLITE PRODUCTS PJW7R
                                                                                                    ManufacturerMIDLITE PRODUCTS
                                                                                                    Manufacturer Part NoPJW7R
                                                                                                    Newark Part No.82T4032
                                                                                                    Product RangePower Jumper Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    MIDLITE PRODUCTS
                                                                                                    ManufacturerMIDLITE PRODUCTS
                                                                                                    Manufacturer Part NoPJW7R
                                                                                                    Newark Part No.82T4032
                                                                                                    Product RangePower Jumper Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangePower Jumper Series
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    Use MIDLITE'sr innovative patented In-Wall HDTV "Power JumperT" to relocate power behind your flat panel TV hanging on the wall. The Power JumperT is pre-wired and requires no electrical wiring by the installer. The duplex receptacle is installed on the wall behind the Flat Panel and the IEC end is located below in the same stud bay. Simply plug the included right angle IEC power cord into the power inlet and the other end into a remote surge protector or electrical receptacle nearby.

                                                                                                    • Easily relocate power behind the wall to your flat panel
                                                                                                    • Cable is pre-wired and requires no electrical wiring by the installer
                                                                                                    • 7' 14-2 AWG 15A romex cable
                                                                                                    • Mounts to standard low voltage brackets (not included)
                                                                                                    • ETL listed, UL Rated 817, CSA# 22.2#21
                                                                                                    • NEC Code Compliant

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Power Jumper Series

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.