Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No206760-0001
Newark Part No.
Re-Reel69AC1831
Cut Tape69AC1831
Product Range206760 Series
Also Known As20676-0001, GTIN UPC EAN: 191128861250
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.330 | $0.981 |
| 10+ | $2.500 | $0.981 |
| 25+ | $2.380 | $0.981 |
| 50+ | $2.260 | $0.981 |
| 100+ | $2.110 | $0.981 |
| 250+ | $1.960 | $0.981 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206760-0001
Newark Part No.
Re-Reel69AC1831
Cut Tape69AC1831
Product Range206760 Series
Also Known As20676-0001, GTIN UPC EAN: 191128861250
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingSMD
Gain4.4dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range206760 Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for 206760-0001
1 Product Found
Product Overview
- 698MHz to 2.7GHz cellular ceramic antenna
- Omnidirectional radiation
- 38mm x 8mm x 3mm( L x W x H) size
Applications
Wireless
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2.7GHz
Gain
4.4dBi
Input Impedance
50ohm
Product Range
206760 Series
Frequency Min
1.71GHz
Antenna Mounting
SMD
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability