Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1806-3R3ML
Newark Part No.
Re-Reel04P1915
Cut Tape04P1915
Product RangeSDR1806 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1806-3R3ML
Newark Part No.
Re-Reel04P1915
Cut Tape04P1915
Product RangeSDR1806 Series
Inductance3.3µH
RMS Current (Irms)7.6A
Inductor ConstructionUnshielded
Product RangeSDR1806 Series
Saturation Current (Isat)17A
Power Inductor Case18.3mm x 14mm x 6.6mm
DC Resistance Max9.8mohm
Inductance Tolerance± 20%
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Saturation Current (Isat)
17A
DC Resistance Max
9.8mohm
Product Length
18.3mm
Product Height
6.6mm
RMS Current (Irms)
7.6A
Product Range
SDR1806 Series
Power Inductor Case
18.3mm x 14mm x 6.6mm
Inductance Tolerance
± 20%
Product Width
14mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SDR1806-3R3ML
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate