Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCHP0603AFX-7500ELF
Newark Part No.
Full Reel65AH0117
Re-Reel70AH9184
Cut Tape70AH9184
Product RangeCHP-A Series
Your Part Number
Technical Datasheet
70 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.505 |
| 25+ | $0.273 |
| 50+ | $0.217 |
| 100+ | $0.162 |
| 250+ | $0.127 |
| 500+ | $0.115 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.102 |
| 10000+ | $0.090 |
| 20000+ | $0.082 |
| 30000+ | $0.077 |
| 50000+ | $0.071 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP0603AFX-7500ELF
Newark Part No.
Full Reel65AH0117
Re-Reel70AH9184
Cut Tape70AH9184
Product RangeCHP-A Series
Technical Datasheet
Resistance750ohm
Resistor Case / Package0603 [1608 Metric]
Power Rating333.3mW
Product RangeCHP-A Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Alternatives for CHP0603AFX-7500ELF
1 Product Found
Technical Specifications
Resistance
750ohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0603 [1608 Metric]
Product Range
CHP-A Series
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability